Part Details for MAX6380UR36+T by Maxim Integrated Products
Results Overview of MAX6380UR36+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6380UR36+T Information
MAX6380UR36+T by Maxim Integrated Products is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX6380UR36+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX6380UR36+TTR-ND
|
DigiKey | IC VOLT DETECT LP 3.60V SOT23-3 Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3403 | Buy Now |
Part Details for MAX6380UR36+T
MAX6380UR36+T CAD Models
MAX6380UR36+T Part Data Attributes
|
MAX6380UR36+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6380UR36+T
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, +3.6VV, PDSO3, TO-236, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | TO-236, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.00175 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.6V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
MAX6380UR36+T Frequently Asked Questions (FAQ)
-
The recommended input capacitor value is 1uF to 10uF, depending on the input voltage and output current requirements. A larger capacitor value can help to reduce input voltage ripple and improve output voltage regulation.
-
To ensure stability, make sure to follow the recommended PCB layout guidelines, use a sufficient output capacitor value, and avoid using a capacitor with high ESR (Equivalent Series Resistance) on the output. Additionally, ensure that the input voltage is within the recommended range and the output current is within the specified limits.
-
The maximum output current of the MAX6380UR36+T is 300mA. However, the actual output current may be limited by the input voltage, output voltage, and thermal considerations. It's recommended to check the datasheet for the output current vs. input voltage and output voltage graphs to determine the maximum output current for a specific application.
-
The MAX6380UR36+T is rated for operation up to 125°C. However, the device's performance and reliability may be affected at high temperatures. It's recommended to check the datasheet for the thermal derating graphs and to ensure that the device is properly heatsinked and cooled in high-temperature applications.
-
The power dissipation of the MAX6380UR36+T can be calculated using the following formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current. Additionally, the quiescent current (Iq) and the switching frequency (fsw) also contribute to the power dissipation. It's recommended to check the datasheet for the power dissipation vs. input voltage and output current graphs to determine the maximum power dissipation for a specific application.