Part Details for MAX6380UR36+T by Analog Devices Inc
Results Overview of MAX6380UR36+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6380UR36+T Information
MAX6380UR36+T by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX6380UR36+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6380UR36+T
|
Mouser Electronics | Supervisory Circuits 3-Pin, Ultra-Low-Power SC70/SOT23 Voltag RoHS: Compliant | 0 |
|
$2.1500 | Order Now |
|
Analog Devices Inc | 3-Pin, Ultra-Low-Power SC70/SO Min Qty: 2500 Package Multiple: 1 | 22500 |
|
$1.7200 / $2.1500 | Buy Now |
Part Details for MAX6380UR36+T
MAX6380UR36+T CAD Models
MAX6380UR36+T Part Data Attributes
|
MAX6380UR36+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6380UR36+T
Analog Devices Inc
3-Pin, Ultra-Low-Power SC70/SOT23 Voltage Detectors, 3-SOT_23-N/A, 3 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 3-SOT_23-N/A | |
Package Description | TO-236, SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-04-07 | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.00175 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.6V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
Alternate Parts for MAX6380UR36+T
This table gives cross-reference parts and alternative options found for MAX6380UR36+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6380UR36+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6380UR36+T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +3.6VV, PDSO3, TO-236, SOT-23, 3 PIN | MAX6380UR36+T vs MAX6380UR36+T |
MAX6380UR36+ | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, TO-236AB, SOT-23, 3 PIN | MAX6380UR36+T vs MAX6380UR36+ |
MAX6380UR36+ | Analog Devices Inc | Check for Price | 3-Pin, Ultra-Low-Power SC70/SOT23 Voltage Detectors, 3-SOT_23-N/A, 3 Pins, -40 to 85C | MAX6380UR36+T vs MAX6380UR36+ |
MAX6380UR36-T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +3.6VV, PDSO3, TO-236, SOT-23, 3 PIN | MAX6380UR36+T vs MAX6380UR36-T |
MAX6380UR36+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX6380UR36+T involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and EMI. A 4-layer PCB with a dedicated power plane and a separate ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input and output capacitors are of high quality and have low ESR. Additionally, add a small ceramic capacitor (e.g., 10nF) between the FB pin and GND to improve stability.
-
Although the datasheet specifies a maximum input voltage of 5.5V, the device can handle up to 6V for short durations (e.g., during power-up or voltage transients). However, continuous operation above 5.5V is not recommended and may affect device reliability.
-
The MAX6380UR36+T is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. Ensure that the device is properly heatsinked and that the PCB is designed to handle high temperatures. Consult the datasheet and application notes for more information.
-
To troubleshoot issues, start by verifying the input voltage, output voltage, and feedback voltage using an oscilloscope or multimeter. Check the PCB layout and component values to ensure they match the recommended values. Also, check for noise and EMI issues, and ensure that the device is properly decoupled. Consult the datasheet and application notes for more troubleshooting tips.