Part Details for MAX6336US23D3-T by Maxim Integrated Products
Results Overview of MAX6336US23D3-T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6336US23D3-T Information
MAX6336US23D3-T by Maxim Integrated Products is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX6336US23D3-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4 | 27 |
|
$1.8900 / $3.7800 | Buy Now |
Part Details for MAX6336US23D3-T
MAX6336US23D3-T CAD Models
MAX6336US23D3-T Part Data Attributes
|
MAX6336US23D3-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6336US23D3-T
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, +2.3VV, CMOS, PDSO4, TO-253, SOT-143, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-143 | |
Package Description | TO-253, SOT-143, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TO-253 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max (Isup) | 0.007 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.92 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.3V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.3 mm |
Alternate Parts for MAX6336US23D3-T
This table gives cross-reference parts and alternative options found for MAX6336US23D3-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6336US23D3-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6336US23D3+T | Maxim Integrated Products | $2.0642 | Power Supply Support Circuit, Fixed, 1 Channel, +2.3VV, CMOS, PDSO4, LEAD FREE, TO-253, SOT-143, 4 PIN | MAX6336US23D3-T vs MAX6336US23D3+T |
MAX6336US23D3+T | Analog Devices Inc | Check for Price | 4-Pin, Ultra Low-Voltage, Low-Power µP Reset Circuits with Manual Reset, 4-SOT_23-N/A, 4 Pins, -40 to 85C | MAX6336US23D3-T vs MAX6336US23D3+T |
MAX6336US23D3-T Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX6336US23D3-T involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and parasitic inductance. A 4-layer PCB with a dedicated power plane is also recommended.
-
To ensure proper power-up and initialization, the MAX6336US23D3-T requires a monotonic power supply ramp-up, a minimum input voltage of 2.7V, and a maximum input voltage of 5.5V. The device also has an internal power-on reset (POR) circuit that ensures the device is properly initialized after power-up.
-
The maximum output current capability of the MAX6336US23D3-T is 150mA. However, the device can deliver higher currents for short durations, but this may affect its reliability and lifespan.
-
Thermal management for the MAX6336US23D3-T involves ensuring good airflow around the device, using a heat sink if necessary, and keeping the device's junction temperature below 150°C. The device's thermal shutdown feature also helps prevent damage from overheating.
-
The MAX6336US23D3-T has built-in ESD protection up to ±2kV human body model (HBM) and ±200V machine model (MM). The device also has latch-up prevention measures, including a high-voltage detection circuit and a power-on reset (POR) circuit.