-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Pin, Ultra Low-Voltage, Low-Power µP Reset Circuits with Manual Reset, 4-SOT_23-N/A, 4 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6336US23D3+T by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6336US23D3T
|
Mouser Electronics | Supervisory Circuits 4-Pin, Ultra Low-Voltage, Low-Power P Reset Circuits with Manual Reset RoHS: Compliant | 0 |
|
$3.1700 | Order Now |
|
Analog Devices Inc | 4-Pin, Ultra Low-Voltage, Low- Min Qty: 1 Package Multiple: 1 | 5193 |
|
$3.1773 / $5.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX6336US23D3+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6336US23D3+T
Analog Devices Inc
4-Pin, Ultra Low-Voltage, Low-Power µP Reset Circuits with Manual Reset, 4-SOT_23-N/A, 4 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 4-SOT_23-N/A | |
Package Description | LEAD FREE, TO-253, SOT-143, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 4-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-01-03 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TO-253 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max (Isup) | 0.007 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.92 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.3V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for MAX6336US23D3+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6336US23D3+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6336US23D3+T | Maxim Integrated Products | $2.0642 | Power Supply Support Circuit, Fixed, 1 Channel, +2.3VV, CMOS, PDSO4, LEAD FREE, TO-253, SOT-143, 4 PIN | MAX6336US23D3+T vs MAX6336US23D3+T |
MAX6336US23D3-T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +2.3VV, CMOS, PDSO4, TO-253, SOT-143, 4 PIN | MAX6336US23D3+T vs MAX6336US23D3-T |
A good PCB layout for the MAX6336US23D3+T involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and EMI. A 4-layer PCB with a dedicated power plane and a separate ground plane is recommended.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the input and output capacitors are of high quality and have low ESR. A minimum output capacitance of 10uF is recommended. Also, avoid using long input traces and keep the input voltage source impedance low.
The maximum input voltage that can be applied to the MAX6336US23D3+T is 6.5V. Exceeding this voltage can cause damage to the device. It's recommended to add input voltage protection, such as a voltage clamp or a TVS diode, to prevent overvoltage conditions.
The MAX6336US23D3+T is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the output current and voltage at high temperatures to ensure reliable operation. Additionally, consider using a heat sink or thermal management techniques to keep the device temperature within the recommended range.
To troubleshoot issues with the MAX6336US23D3+T, start by checking the input voltage and current, output voltage and current, and the device's operating temperature. Verify that the input and output capacitors are of high quality and meet the recommended specifications. Check for any signs of physical damage, such as overheating or electrical overstress. Use an oscilloscope to check for noise or oscillations on the input and output lines. Consult the datasheet and application notes for troubleshooting guidelines and consider seeking support from Analog Devices' technical support team.