-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
28V, Low-Power, High-Voltage, Boost or Inverting DC-DC Converter, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX629ESA+ by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX629ESA
|
Mouser Electronics | Switching Voltage Regulators 28V, Low-Power, High-Voltage, Boost or I RoHS: Compliant | 1338 |
|
$5.9500 / $10.7200 | Buy Now |
|
Analog Devices Inc | 28V, Low-Power, High-Voltage, Package Multiple: 1 | 192 |
|
$3.8199 / $8.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX629ESA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX629ESA+
Analog Devices Inc
28V, Low-Power, High-Voltage, Boost or Inverting DC-DC Converter, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1997-04-07 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.39 A | |
Output Voltage-Nom | 28 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.12 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 300 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX629ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX629ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX629ESA+ | Maxim Integrated Products | $1.7275 | Switching Regulator, Current-mode, 0.39A, 300kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SOIC-8 | MAX629ESA+ vs MAX629ESA+ |
MAX629ESA+T | Analog Devices Inc | Check for Price | 28V, Low-Power, High-Voltage, Boost or Inverting DC-DC Converter, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX629ESA+ vs MAX629ESA+T |
The MAX629ESA+ is a high-frequency device, and proper layout and placement are crucial to minimize noise and ensure optimal performance. It is recommended to follow the layout guidelines provided in the datasheet, including keeping the input and output traces short and away from each other, using a solid ground plane, and placing bypass capacitors close to the device.
To ensure the MAX629ESA+ is properly biased and configured, refer to the datasheet for the recommended biasing and configuration options. Additionally, consider the specific requirements of your application, such as the input voltage range, output voltage range, and desired accuracy. You may also want to consult with an Analog Devices Inc. application engineer or a experienced design engineer for guidance.
The MAX629ESA+ has a maximum junction temperature of 150°C. To ensure it operates within a safe temperature range, consider the thermal resistance of the package, the ambient temperature, and the power dissipation of the device. Use thermal design guidelines and thermal simulation tools to estimate the junction temperature and ensure it remains within the safe operating range.
To troubleshoot issues with the MAX629ESA+, start by reviewing the datasheet and application notes to ensure the device is properly biased and configured. Check the input and output signals using an oscilloscope to identify any signs of oscillation or instability. Consult with an Analog Devices Inc. application engineer or a experienced design engineer for guidance on troubleshooting and resolving the issue.
The MAX629ESA+ has built-in ESD protection, but it is still important to follow proper handling and assembly procedures to prevent damage. Additionally, latch-up protection is not guaranteed, and it is recommended to follow proper design and layout guidelines to minimize the risk of latch-up. Consult with an Analog Devices Inc. application engineer or a experienced design engineer for guidance on ESD protection and latch-up prevention.