Part Details for MAX626ESA+T by Maxim Integrated Products
Results Overview of MAX626ESA+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX626ESA+T Information
MAX626ESA+T by Maxim Integrated Products is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX626ESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX626ESA+T-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for MAX626ESA+T
MAX626ESA+T CAD Models
MAX626ESA+T Part Data Attributes
|
MAX626ESA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX626ESA+T
Maxim Integrated Products
Buffer/Inverter Based MOSFET Driver, 2A, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.04 µs | |
Turn-on Time | 0.06 µs | |
Width | 3.9 mm |
Alternate Parts for MAX626ESA+T
This table gives cross-reference parts and alternative options found for MAX626ESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX626ESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX627CSA+ | Maxim Integrated Products | $1.1368 | Buffer/Inverter Based MOSFET Driver, 2A, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | MAX626ESA+T vs MAX627CSA+ |
MAX627ESA+ | Analog Devices Inc | Check for Price | Dual-Power MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX626ESA+T vs MAX627ESA+ |
MAX627ESA | Maxim Integrated Products | Check for Price | Buffer/Inverter Based MOSFET Driver, 2A, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | MAX626ESA+T vs MAX627ESA |
MAX627CSA+T | Analog Devices Inc | Check for Price | Dual-Power MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | MAX626ESA+T vs MAX627CSA+T |
MAX626ESA+T | Analog Devices Inc | Check for Price | Dual-Power MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX626ESA+T vs MAX626ESA+T |
MAX627ESA-T | Maxim Integrated Products | Check for Price | Buffer/Inverter Based MOSFET Driver, 2A, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | MAX626ESA+T vs MAX627ESA-T |
MAX627ESA+T | Maxim Integrated Products | Check for Price | Buffer/Inverter Based MOSFET Driver, 2A, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 | MAX626ESA+T vs MAX627ESA+T |
MAX626ESA-T | Maxim Integrated Products | Check for Price | Buffer/Inverter Based MOSFET Driver, 2A, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | MAX626ESA+T vs MAX626ESA-T |
MAX627CSA+ | Analog Devices Inc | Check for Price | Dual-Power MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | MAX626ESA+T vs MAX627CSA+ |
MAX626ESA+ | Analog Devices Inc | Check for Price | Dual-Power MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX626ESA+T vs MAX626ESA+ |
MAX626ESA+T Frequently Asked Questions (FAQ)
-
The MAX626ESA+T is a sensitive device and requires careful layout and placement to ensure optimal performance. It is recommended to place the device close to the power source, use a solid ground plane, and keep the input and output traces short and separate to minimize noise and coupling. Additionally, it is recommended to use a bypass capacitor between the VIN pin and GND to filter out noise and ripple.
-
To ensure the MAX626ESA+T is stable and does not oscillate, it is recommended to follow the recommended layout and placement guidelines, use a sufficient output capacitor (at least 10uF) with a low ESR, and ensure the input voltage is within the recommended range. Additionally, it is recommended to add a small capacitor (around 10nF) between the FB pin and GND to filter out noise and improve stability.
-
The MAX626ESA+T has an absolute maximum input voltage rating of 6.5V. However, it is recommended to operate the device within the recommended input voltage range of 2.7V to 5.5V to ensure optimal performance and reliability.
-
The MAX626ESA+T has an operating temperature range of -40°C to +125°C. However, it is recommended to derate the device's performance and reliability at high temperatures. It is also recommended to ensure good thermal design and heat dissipation to prevent overheating and ensure reliable operation.
-
To troubleshoot issues with the MAX626ESA+T, it is recommended to follow a systematic approach. First, verify the input voltage and ensure it is within the recommended range. Next, check the output voltage and ensure it is within the expected range. Then, check the device's operating temperature and ensure it is within the recommended range. Finally, check the layout and placement of the device and ensure it follows the recommended guidelines. If the issue persists, it may be necessary to consult the datasheet and application notes or contact Maxim Integrated Products' technical support.