Part Details for MAX626CSA-T by Maxim Integrated Products
Results Overview of MAX626CSA-T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX626CSA-T Information
MAX626CSA-T by Maxim Integrated Products is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX626CSA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5329 |
|
RFQ | ||
|
Bristol Electronics | 1863 |
|
RFQ | ||
|
Quest Components | BUFFER/INVERTER BASED MOSFET DRIVER, 2A, CMOS, PDSO8 | 4263 |
|
$3.5400 / $7.0800 | Buy Now |
|
Quest Components | BUFFER/INVERTER BASED MOSFET DRIVER, 2A, CMOS, PDSO8 | 1490 |
|
$1.9050 / $3.8100 | Buy Now |
Part Details for MAX626CSA-T
MAX626CSA-T CAD Models
MAX626CSA-T Part Data Attributes
|
MAX626CSA-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX626CSA-T
Maxim Integrated Products
Buffer/Inverter Based MOSFET Driver, 2A, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.04 µs | |
Turn-on Time | 0.06 µs | |
Width | 3.9 mm |
Alternate Parts for MAX626CSA-T
This table gives cross-reference parts and alternative options found for MAX626CSA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX626CSA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX627CSA+ | Maxim Integrated Products | $1.1368 | Buffer/Inverter Based MOSFET Driver, 2A, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | MAX626CSA-T vs MAX627CSA+ |
MAX626ESA+ | Maxim Integrated Products | $1.1618 | Buffer/Inverter Based MOSFET Driver, 2A, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 | MAX626CSA-T vs MAX626ESA+ |
MAX626CSA+ | Analog Devices Inc | $1.5391 | Dual-Power MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | MAX626CSA-T vs MAX626CSA+ |
MAX627ESA+ | Maxim Integrated Products | $4.0236 | Buffer/Inverter Based MOSFET Driver, 2A, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 | MAX626CSA-T vs MAX627ESA+ |
MAX627ESA+ | Analog Devices Inc | Check for Price | Dual-Power MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX626CSA-T vs MAX627ESA+ |
MAX626CSA+T | Analog Devices Inc | Check for Price | Dual-Power MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | MAX626CSA-T vs MAX626CSA+T |
MAX626ESA+ | Analog Devices Inc | Check for Price | Dual-Power MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX626CSA-T vs MAX626ESA+ |
MAX627CSA+ | Analog Devices Inc | Check for Price | Dual-Power MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | MAX626CSA-T vs MAX627CSA+ |
MAX626ESA-T | Maxim Integrated Products | Check for Price | Buffer/Inverter Based MOSFET Driver, 2A, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | MAX626CSA-T vs MAX626ESA-T |