-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-Power MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX626CSA+ by Analog Devices Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX626CSA
|
Mouser Electronics | Gate Drivers Dual-Power MOSFET Drivers RoHS: Compliant | 193 |
|
$3.4900 / $6.3700 | Buy Now |
|
Analog Devices Inc | Dual-Power MOSFET Drivers Package Multiple: 1 | 8627 |
|
$3.6142 / $6.3700 | Buy Now |
DISTI #
MAX626CSA+
|
TME | IC: driver, MOSFET gate driver, SO8, 2A, Ch: 2, 4.5÷18VDC Min Qty: 1 | 0 |
|
$3.2700 / $4.2100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX626CSA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX626CSA+
Analog Devices Inc
Dual-Power MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-05-10 | |
Samacsys Manufacturer | Analog Devices | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.04 µs | |
Turn-on Time | 0.06 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX626CSA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX626CSA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX627CSA+ | Maxim Integrated Products | $1.1368 | Buffer/Inverter Based MOSFET Driver, 2A, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | MAX626CSA+ vs MAX627CSA+ |
MAX626ESA+ | Maxim Integrated Products | $1.1618 | Buffer/Inverter Based MOSFET Driver, 2A, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 | MAX626CSA+ vs MAX626ESA+ |
MAX627ESA+ | Maxim Integrated Products | $4.0236 | Buffer/Inverter Based MOSFET Driver, 2A, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 | MAX626CSA+ vs MAX627ESA+ |
MAX627CSA+ | Analog Devices Inc | $4.0427 | Dual-Power MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | MAX626CSA+ vs MAX627CSA+ |
MAX627ESA+ | Analog Devices Inc | Check for Price | Dual-Power MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX626CSA+ vs MAX627ESA+ |
MAX626CSA+T | Analog Devices Inc | Check for Price | Dual-Power MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | MAX626CSA+ vs MAX626CSA+T |
MAX626ESA+ | Analog Devices Inc | Check for Price | Dual-Power MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX626CSA+ vs MAX626ESA+ |
MAX626CSA-T | Maxim Integrated Products | Check for Price | Buffer/Inverter Based MOSFET Driver, 2A, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | MAX626CSA+ vs MAX626CSA-T |
MAX626ESA-T | Maxim Integrated Products | Check for Price | Buffer/Inverter Based MOSFET Driver, 2A, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | MAX626CSA+ vs MAX626ESA-T |
The MAX626CSA+ is a sensitive device and requires careful layout and placement to ensure optimal performance. It is recommended to place the device close to the power source, use a solid ground plane, and keep the input and output traces short and separate to minimize noise and coupling. Additionally, it is recommended to use a bypass capacitor between the VCC and GND pins to filter out high-frequency noise.
To ensure the MAX626CSA+ is stable and does not oscillate, it is recommended to follow the recommended layout and placement guidelines, use a sufficient bypass capacitor, and ensure that the input and output capacitors are properly selected. Additionally, it is recommended to check the device's stability by monitoring the output voltage and current during power-up and power-down sequences.
The MAX626CSA+ can handle input voltages up to 12V, but it is recommended to operate the device within the specified input voltage range of 4.5V to 11V to ensure optimal performance and reliability.
The MAX626CSA+ is rated for operation up to 125°C, but it is recommended to derate the device's performance and reliability at high temperatures. It is also recommended to ensure proper thermal management and heat sinking to prevent overheating.
To troubleshoot issues with the MAX626CSA+, it is recommended to check the device's input and output voltages, currents, and temperatures using an oscilloscope and a multimeter. Additionally, it is recommended to check the device's layout and placement, and ensure that the input and output capacitors are properly selected and connected.