-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Noise, Precision, +2.5V/+4.096V/+5V Voltage Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6220ASA-5.0+ by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6220ASA-5.0
|
Mouser Electronics | Voltage References Low-Noise, Precision, +2.5V/+4.096V/+5V RoHS: Compliant | 803 |
|
$2.8300 / $5.2900 | Buy Now |
|
Analog Devices Inc | Low-Noise, Precision, +2.5V/+4 Package Multiple: 1 | 624 |
|
$2.3333 / $6.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX6220ASA-5.0+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6220ASA-5.0+
Analog Devices Inc
Low-Noise, Precision, +2.5V/+4.096V/+5V Voltage Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, LEAD FREE, MS-012A, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-05-30 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.005 V | |
Output Voltage-Min | 4.995 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.1% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX6220ASA-5.0+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6220ASA-5.0+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6220ASA-5.0+ | Maxim Integrated Products | $3.8283 | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, PDSO8, 0.150 INCH, LEAD FREE, MS-012A, SOIC-8 | MAX6220ASA-5.0+ vs MAX6220ASA-5.0+ |
MAX6220ASA-5.0+T | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, PDSO8, 0.150 INCH, LEAD FREE, MS-012A, SOIC-8 | MAX6220ASA-5.0+ vs MAX6220ASA-5.0+T |
MAX6220ASA-5.0+T | Analog Devices Inc | Check for Price | Low-Noise, Precision, +2.5V/+4.096V/+5V Voltage Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | MAX6220ASA-5.0+ vs MAX6220ASA-5.0+T |
MAX6220ASA-5.0 | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | MAX6220ASA-5.0+ vs MAX6220ASA-5.0 |
The MAX6220ASA-5.0+ requires careful layout and placement to ensure proper operation. It is recommended to follow the layout guidelines provided in the datasheet, including keeping the input and output traces short and away from noise sources, and using a solid ground plane to reduce noise and improve stability.
The MAX6220ASA-5.0+ has a typical output noise and ripple of 1mVrms. To minimize the impact of output noise and ripple, it is recommended to use a low-pass filter or a capacitor in parallel with the output to reduce the noise and ripple. Additionally, ensuring a stable input voltage and using a good quality output capacitor can also help to reduce the output noise and ripple.
The MAX6220ASA-5.0+ has an absolute maximum input voltage rating of 6V. Exceeding this voltage can cause damage to the device. It is recommended to ensure that the input voltage does not exceed 5.5V to ensure reliable operation and to prevent damage to the device.
The MAX6220ASA-5.0+ has an operating temperature range of -40°C to +125°C. However, the device's performance and accuracy may degrade at high temperatures. It is recommended to follow the guidelines provided in the datasheet for high-temperature operation and to ensure that the device is properly derated to prevent overheating.
To ensure the accuracy and stability of the MAX6220ASA-5.0+ output voltage, it is recommended to follow the guidelines provided in the datasheet, including using a high-quality input voltage source, ensuring a stable input voltage, and using a good quality output capacitor. Additionally, it is recommended to follow proper PCB layout and design practices to minimize noise and interference.