-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Precision Voltage References with Temperature Sensor, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6173BASA+ by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2511151
|
Farnell | VOLTAGE REF, SERIES, 2.5V, NSOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 98 |
|
$5.3855 / $7.6898 | Buy Now |
DISTI #
700-MAX6173BASA
|
Mouser Electronics | Voltage References High-Precision Voltage References with T RoHS: Compliant | 384 |
|
$3.9000 / $7.0100 | Buy Now |
|
Analog Devices Inc | High-Precision Voltage Referen Package Multiple: 1 | 12091 |
|
$4.1209 / $7.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX6173BASA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6173BASA+
Analog Devices Inc
High-Precision Voltage References with Temperature Sensor, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2004-07-29 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.5025 V | |
Output Voltage-Min | 2.4975 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.1% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX6173BASA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6173BASA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6173BASA+ | Maxim Integrated Products | $4.0693 | Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 | MAX6173BASA+ vs MAX6173BASA+ |
MAX6173BASA+T | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 | MAX6173BASA+ vs MAX6173BASA+T |
MAX6173BASA | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | MAX6173BASA+ vs MAX6173BASA |
MAX6173BASA-T | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | MAX6173BASA+ vs MAX6173BASA-T |
MAX6173BASA+T | Analog Devices Inc | Check for Price | High-Precision Voltage References with Temperature Sensor, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | MAX6173BASA+ vs MAX6173BASA+T |
A good PCB layout for the MAX6173BASA+ involves keeping the input and output traces short and separate, using a solid ground plane, and placing the bypass capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and electromagnetic interference (EMI).
The output capacitor selection for the MAX6173BASA+ depends on the output voltage, output current, and desired ripple voltage. A general rule of thumb is to choose a capacitor with a capacitance value of at least 10uF and a voltage rating of at least 2x the output voltage. Additionally, the capacitor's ESR (Equivalent Series Resistance) should be low enough to ensure stability and minimize ripple voltage.
The MAX6173BASA+ has an absolute maximum input voltage rating of 42V. However, it's recommended to operate the device within the recommended input voltage range of 4.5V to 36V to ensure reliable operation and to prevent damage to the device.
To ensure stability and prevent oscillation, it's essential to follow the recommended PCB layout guidelines, use a suitable output capacitor, and ensure that the input voltage is within the recommended range. Additionally, the device's feedback loop should be properly compensated, and the output voltage should be monitored to detect any signs of oscillation.
The typical startup time for the MAX6173BASA+ is around 10ms to 20ms, depending on the input voltage, output voltage, and output current. However, this time can vary depending on the specific application and operating conditions.