-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Precision Voltage Reference with Temperature Sensor, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6143BASA50+T by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6143BASA50T
|
Mouser Electronics | Voltage References High-Precision Voltage Reference with Te RoHS: Compliant | 572 |
|
$4.5000 / $8.0900 | Buy Now |
|
Analog Devices Inc | High-Precision Voltage Referen Min Qty: 1 Package Multiple: 1 | 492 |
|
$3.4900 / $9.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX6143BASA50+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6143BASA50+T
Analog Devices Inc
High-Precision Voltage Reference with Temperature Sensor, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2004-02-23 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.005 V | |
Output Voltage-Min | 4.995 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.1% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX6143BASA50+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6143BASA50+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6143BASA50+ | Maxim Integrated Products | $5.4935 | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BICMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8 | MAX6143BASA50+T vs MAX6143BASA50+ |
MAX6143BASA50+T | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BICMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8 | MAX6143BASA50+T vs MAX6143BASA50+T |
MAX6143BASA50 | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | MAX6143BASA50+T vs MAX6143BASA50 |
MAX6143BASA50+ | Analog Devices Inc | Check for Price | High-Precision Voltage Reference with Temperature Sensor, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | MAX6143BASA50+T vs MAX6143BASA50+ |
A good PCB layout for the MAX6143BASA50+T involves keeping the input and output traces short and separate, using a solid ground plane, and placing bypass capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended. Additionally, the datasheet provides a recommended PCB layout and land pattern that should be followed.
To ensure stability, the MAX6143BASA50+T requires a minimum output capacitance of 10uF and a maximum equivalent series resistance (ESR) of 1 ohm. Additionally, the input voltage should be well-regulated and the device should be operated within its recommended operating conditions. It's also important to follow the recommended PCB layout and to minimize the loop area of the input and output traces.
The MAX6143BASA50+T is rated for operation up to 125°C ambient temperature, but the device's junction temperature should not exceed 150°C. The device's power dissipation should be calculated and the device should be operated within its recommended operating conditions to ensure reliable operation.
Yes, the MAX6143BASA50+T is available in a variety of grades, including automotive and high-reliability grades. The device is qualified to AEC-Q100 and is suitable for use in high-reliability and automotive applications. However, it's important to review the device's datasheet and to consult with Analog Devices Inc. to ensure that the device meets the specific requirements of the application.
To troubleshoot issues with the MAX6143BASA50+T, start by reviewing the device's datasheet and application notes. Check the device's input and output voltages, and ensure that the device is operated within its recommended operating conditions. Use an oscilloscope to check for oscillations or other anomalies on the input and output pins. If the issue persists, consult with Analog Devices Inc. or a qualified engineer for further assistance.