Part Details for MAX6126BASA50+ by Maxim Integrated Products
Results Overview of MAX6126BASA50+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6126BASA50+ Information
MAX6126BASA50+ by Maxim Integrated Products is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX6126BASA50+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5223
|
Newark | Voltage Ref, Series, 5V, Nsoic-8, Voltage Reference Type:Series - Fixed, Product Range:Max6126 Series, Reference Voltage Min:4.9994V, Reference Voltage Max:5.0006V, Initial Accuracy:0.06%, Temperature Coefficient:± 2Ppm/°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6126BASA50+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 38 |
|
$4.7900 / $9.5500 | Buy Now |
DISTI #
MAX6126BASA50+-ND
|
DigiKey | IC VREF SERIES 0.06% 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
104 In Stock |
|
$4.9563 / $8.3200 | Buy Now |
|
Rochester Electronics | MAX6126 - Ultra-High-Precision, Ultra-Low-Noise, Series Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 50 |
|
$2.2600 / $2.8300 | Buy Now |
Part Details for MAX6126BASA50+
MAX6126BASA50+ CAD Models
MAX6126BASA50+ Part Data Attributes
|
MAX6126BASA50+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6126BASA50+
Maxim Integrated Products
Three Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.01 A | |
Output Voltage-Max | 5.003 V | |
Output Voltage-Min | 4.997 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 12.6 V | |
Supply Voltage-Min (Vsup) | 5.2 V | |
Supply Voltage-Nom (Vsup) | 5.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.06% | |
Width | 3.9 mm |
Alternate Parts for MAX6126BASA50+
This table gives cross-reference parts and alternative options found for MAX6126BASA50+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6126BASA50+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6126BASA50+ | Analog Devices Inc | Check for Price | Ultra-High-Precision, Ultra-Low-Noise, Series Voltage Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | MAX6126BASA50+ vs MAX6126BASA50+ |
MAX6126BASA50+ Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX6126BASA50+ involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the input and output capacitors are of high quality and have low ESR. It's also important to decouple the input and output with capacitors to prevent oscillation.
-
The MAX6126BASA50+ can handle input voltages up to 15V, but it's recommended to operate within the specified input voltage range of 4.5V to 14V for optimal performance and reliability.
-
The MAX6126BASA50+ is rated for operation up to 125°C, but it's recommended to derate the output current and voltage at high temperatures to ensure reliability. It's also important to ensure good thermal management and heat sinking to prevent overheating.
-
To troubleshoot issues with the MAX6126BASA50+, start by checking the input voltage, output voltage, and output current. Use an oscilloscope to check for oscillations or noise on the output. Also, check the PCB layout and component values to ensure they match the recommended values. If the issue persists, consult the datasheet and application notes for further guidance.