-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-High-Precision, Ultra-Low-Noise, Series Voltage Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6126BASA21+ by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6126BASA21
|
Mouser Electronics | Voltage References Ultra-High-Precision, Ultra-Low-Noise, S RoHS: Compliant | 207 |
|
$4.7500 / $8.3200 | Buy Now |
|
Analog Devices Inc | Ultra-High-Precision, Ultra-Lo Package Multiple: 1 | 5850 |
|
$4.5120 / $7.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX6126BASA21+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6126BASA21+
Analog Devices Inc
Ultra-High-Precision, Ultra-Low-Noise, Series Voltage Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-11-18 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.01 A | |
Output Voltage-Max | 2.0492 V | |
Output Voltage-Min | 2.0468 V | |
Output Voltage-Nom | 2.048 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 12.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.06% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX6126BASA21+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6126BASA21+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6126BASA21+ | Maxim Integrated Products | $5.6734 | Three Terminal Voltage Reference, 1 Output, 2.048V, BICMOS, PDSO8, SOIC-8 | MAX6126BASA21+ vs MAX6126BASA21+ |
MAX6126A21/GG8 | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, | MAX6126BASA21+ vs MAX6126A21/GG8 |
MAX6126AASA21+ | Analog Devices Inc | Check for Price | Ultra-High-Precision, Ultra-Low-Noise, Series Voltage Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | MAX6126BASA21+ vs MAX6126AASA21+ |
MAX6126A21-T | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.048V, BICMOS, PDSO8, MO-187C-AA, UMAX-8 | MAX6126BASA21+ vs MAX6126A21-T |
MAX6126A21+T | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.048V, BICMOS, PDSO8, ROHS COMPLIANT, MO-187C-AA, UMAX-8 | MAX6126BASA21+ vs MAX6126A21+T |
LTC6652BHMS8-2.048#TRPBF | Analog Devices Inc | Check for Price | Precision Low Drift Low Noise Buffered Reference | MAX6126BASA21+ vs LTC6652BHMS8-2.048#TRPBF |
MAX6126A21+ | Analog Devices Inc | Check for Price | Ultra-High-Precision, Ultra-Low-Noise, Series Voltage Reference, 8-MINI_SO-N/A, 8 Pins, -40 to 125C | MAX6126BASA21+ vs MAX6126A21+ |
MAX6126A21+T | Analog Devices Inc | Check for Price | Ultra-High-Precision, Ultra-Low-Noise, Series Voltage Reference, 8-MINI_SO-N/A, 8 Pins, -40 to 125C | MAX6126BASA21+ vs MAX6126A21+T |
MAX6126AAUA21 | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.048V, BICMOS, PDSO8, MICRO, SOP-8 | MAX6126BASA21+ vs MAX6126AAUA21 |
LTC6652AHMS8-2.048#TRPBF | Analog Devices Inc | Check for Price | Precision Low Drift Low Noise Buffered Reference | MAX6126BASA21+ vs LTC6652AHMS8-2.048#TRPBF |
A good PCB layout for the MAX6126BASA21+ involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
The output capacitor should be chosen based on the desired output ripple voltage, output current, and stability requirements. A general rule of thumb is to use a capacitor with a value between 10uF to 22uF, with a low ESR (Equivalent Series Resistance) and a voltage rating that exceeds the output voltage of the device.
The MAX6126BASA21+ has an absolute maximum input voltage rating of 6V. However, it's recommended to operate the device within the recommended input voltage range of 2.7V to 5.5V to ensure optimal performance and reliability.
The MAX6126BASA21+ is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's output current and voltage according to the temperature derating curve provided in the datasheet.
To troubleshoot issues with the MAX6126BASA21+, start by checking the input voltage, output voltage, and output current. Verify that the device is properly connected and that the PCB layout is correct. Use an oscilloscope to check for oscillations or noise on the output. Consult the datasheet and application notes for troubleshooting guides and FAQs.