-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-High-Precision, Ultra-Low-Noise, Series Voltage Reference, 8-MINI_SO-N/A, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6126A50+T by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3404625
|
element14 Asia-Pacific | , - , 5V, 125 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 284 |
|
$6.6300 / $12.6500 | Buy Now |
DISTI #
3404625RL
|
element14 Asia-Pacific | , - , 5V, 125 RoHS: Compliant Min Qty: 10 Container: Reel | 284 |
|
$6.6300 / $8.8000 | Buy Now |
DISTI #
700-MAX6126A50T
|
Mouser Electronics | Voltage References Ultra-High-Precision, Ultra-Low-Noise, S RoHS: Compliant | 0 |
|
$6.4300 / $11.1600 | Order Now |
|
Analog Devices Inc | Ultra-High-Precision, Ultra-Lo Min Qty: 2500 Package Multiple: 1 | 0 |
|
$5.0500 / $12.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX6126A50+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6126A50+T
Analog Devices Inc
Ultra-High-Precision, Ultra-Low-Noise, Series Voltage Reference, 8-MINI_SO-N/A, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | ROHS COMPLIANT, MO-187C-AA, UMAX-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-11-18 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.003 V | |
Output Voltage-Min | 4.997 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 12.6 V | |
Supply Voltage-Min (Vsup) | 5.2 V | |
Supply Voltage-Nom (Vsup) | 5.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temp Coef of Voltage-Max | 5 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX6126A50+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6126A50+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
REF4132A25DBVRQ1 | Texas Instruments | $1.5158 | Automotive 12-ppm/°C low-noise low-power precision voltage reference 5-SOT-23 -40 to 125 | MAX6126A50+T vs REF4132A25DBVRQ1 |
ADR3540WARMZ-R7 | Analog Devices Inc | $2.1034 | Micropower, Precision, Auto Qualified 4.096V Voltage Reference | MAX6126A50+T vs ADR3540WARMZ-R7 |
ADR365BUJZ-REEL7 | Analog Devices Inc | $2.1371 | Low Power, Low Noise Voltage Reference with Sink/Source Capability, 5.0 VOUT | MAX6126A50+T vs ADR365BUJZ-REEL7 |
ADR3525WARMZ-R7 | Analog Devices Inc | $2.3077 | Micropower, Precision, Auto Qualified 2.5V Voltage Reference | MAX6126A50+T vs ADR3525WARMZ-R7 |
LT6657BHMS8-2.5#PBF | Analog Devices Inc | $4.8230 | 1.5ppm/°C Drift, Low Noise, Buffered Reference | MAX6126A50+T vs LT6657BHMS8-2.5#PBF |
LT1021CCN8-5#PBF | Analog Devices Inc | $6.0814 | Precision Reference | MAX6126A50+T vs LT1021CCN8-5#PBF |
ADR4550BRZ-R7 | Analog Devices Inc | $6.7490 | Ultra-Low-Noise, High-Accuracy 5.0V Voltage Reference | MAX6126A50+T vs ADR4550BRZ-R7 |
LT6656AIDC-4.096#TRPBF | Analog Devices Inc | Check for Price | 1µA Precision Series Voltage Reference | MAX6126A50+T vs LT6656AIDC-4.096#TRPBF |
LT1461BCS8-3#TRPBF | Linear Technology | Check for Price | LT1461 - Micropower Precision Low Dropout Series Voltage Reference Family; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | MAX6126A50+T vs LT1461BCS8-3#TRPBF |
ADR06BKSZ-REEL7 | Analog Devices Inc | Check for Price | Ultracompact, Precision 3.0 V Voltage Reference | MAX6126A50+T vs ADR06BKSZ-REEL7 |
A good PCB layout for the MAX6126A50+T involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended. Additionally, it's essential to follow the layout guidelines provided in the datasheet and application notes.
To ensure stability, it's crucial to follow the recommended component values and layout guidelines in the datasheet. Additionally, make sure to decouple the input and output pins with suitable capacitors, and use a low-ESR output capacitor. It's also important to ensure that the device is operated within its recommended operating conditions, including input voltage, output current, and temperature range.
The MAX6126A50+T is a 50mA low-dropout linear regulator, which means it can deliver up to 50mA of output current. However, it's essential to ensure that the device is operated within its recommended operating conditions, including input voltage, output voltage, and temperature range, to ensure reliable operation and prevent overheating.
The MAX6126A50+T is rated for operation from -40°C to +125°C, making it suitable for use in high-temperature environments. However, it's essential to ensure that the device is properly derated for temperature, and that the maximum junction temperature (Tj) is not exceeded. Additionally, it's recommended to follow the thermal management guidelines provided in the datasheet to ensure reliable operation.
To troubleshoot issues with the MAX6126A50+T, start by verifying that the device is operated within its recommended operating conditions, including input voltage, output voltage, and temperature range. Check the PCB layout and ensure that it follows the recommended guidelines. Use an oscilloscope to measure the input and output voltages, and check for any signs of oscillation or instability. If the issue persists, consult the datasheet and application notes, or contact Analog Devices' technical support for further assistance.