Part Details for MAX6033AAUT50-T by Maxim Integrated Products
Results Overview of MAX6033AAUT50-T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6033AAUT50-T Information
MAX6033AAUT50-T by Maxim Integrated Products is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX6033AAUT50-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX6033 Ultra-High-Precision Series Voltage Reference RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6 |
|
$4.5300 / $5.6600 | Buy Now |
Part Details for MAX6033AAUT50-T
MAX6033AAUT50-T CAD Models
MAX6033AAUT50-T Part Data Attributes
|
MAX6033AAUT50-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6033AAUT50-T
Maxim Integrated Products
Three Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO6, SOT-23, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.002 V | |
Output Voltage-Min | 4.998 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 12.6 V | |
Supply Voltage-Min (Vsup) | 5.2 V | |
Supply Voltage-Nom (Vsup) | 5.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.04% | |
Width | 1.625 mm |
Alternate Parts for MAX6033AAUT50-T
This table gives cross-reference parts and alternative options found for MAX6033AAUT50-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6033AAUT50-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6195BESA+ | Maxim Integrated Products | $2.0861 | Three Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 | MAX6033AAUT50-T vs MAX6195BESA+ |
MAX6033AAUT50-T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX6033AAUT50-T involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and parasitic inductance.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines, and add a 10nF capacitor between the FB and COMP pins to improve phase margin.
-
The MAX6033AAUT50-T can handle input voltages up to 28V, but it's recommended to operate within the specified input voltage range of 4.5V to 24V for optimal performance and reliability.
-
The MAX6033AAUT50-T is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at higher temperatures to ensure reliability and prevent thermal shutdown.
-
The output voltage of the MAX6033AAUT50-T can be calculated using the formula: VOUT = (R1/R2) * (1 + R3/R4) * VREF, where R1, R2, R3, and R4 are the resistors in the feedback network.