Part Details for MAX5986AETE+ by Maxim Integrated Products
Results Overview of MAX5986AETE+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5986AETE+ Information
MAX5986AETE+ by Maxim Integrated Products is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX5986AETE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX5986AETE+-ND
|
DigiKey | IC POE CNTRL 1 CHANNEL 16TQFN Min Qty: 1 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.1203 / $10.1200 | Buy Now |
Part Details for MAX5986AETE+
MAX5986AETE+ CAD Models
MAX5986AETE+ Part Data Attributes
|
MAX5986AETE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5986AETE+
Maxim Integrated Products
Switching Regulator, BICMOS, PQCC16,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TQFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT IN ADJUSTABLE MODE IS 3V TO 5.6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 8.7 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.36 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC16,.2SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 4.5 mA | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 238 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX5986AETE+
This table gives cross-reference parts and alternative options found for MAX5986AETE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5986AETE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX5987AETE+ | Maxim Integrated Products | Check for Price | Switching Regulator, BICMOS, PQCC16, | MAX5986AETE+ vs MAX5987AETE+ |
MAX5987AETE+ | Analog Devices Inc | Check for Price | IEEE 802.3af-Compliant, High-Efficiency, Class 1/Class 2, Powered Devices with Integrated DC-DC Converter, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 85C | MAX5986AETE+ vs MAX5987AETE+ |
MAX5986AETE+ | Analog Devices Inc | Check for Price | IEEE 802.3af-Compliant, High-Efficiency, Class 1/Class 2, Powered Devices with Integrated DC-DC Converter, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 85C | MAX5986AETE+ vs MAX5986AETE+ |
MAX5986BETE+ | Analog Devices Inc | Check for Price | IEEE 802.3af-Compliant, High-Efficiency, Class 1/Class 2, Powered Devices with Integrated DC-DC Converter, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 85C | MAX5986AETE+ vs MAX5986BETE+ |
MAX5986BETE+ | Maxim Integrated Products | Check for Price | Switching Regulator, BICMOS, PQCC16, | MAX5986AETE+ vs MAX5986BETE+ |
MAX5986AETE+ Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output capacitors close to the IC, and use short, wide traces for the high-current paths.
-
Use a soft-start circuit to limit the inrush current during startup, and ensure the input voltage ramps up slowly. During shutdown, use a controlled shutdown sequence to prevent voltage spikes.
-
Use a low-ESR ceramic capacitor with a value of 10uF to 22uF, and a voltage rating of at least 2x the input voltage. X5R or X7R dielectrics are recommended.
-
Check the input voltage, output voltage, and current sense resistor values. Verify the PCB layout and component placement. Use an oscilloscope to check for voltage spikes, ringing, or oscillations.
-
The MAX5986AETE+ is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. Ensure proper thermal design and heat sinking to maintain a safe junction temperature.