-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IEEE 802.3af-Compliant, High-Efficiency, Class 1/Class 2, Powered Devices with Integrated DC-DC Converter, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5986AETE+ by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2799169
|
Farnell | POE CONTROLLER, 60V, 215KHZ, TQFN-16 RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 6 |
|
$5.9660 / $12.6495 | Buy Now |
DISTI #
700-MAX5986AETE+
|
Mouser Electronics | Power Switch ICs - POE / LAN IEEE802.3 af High Efficiency Powered Dev RoHS: Compliant | 98 |
|
$5.7800 / $10.1200 | Buy Now |
DISTI #
V36:1790_26359894
|
Arrow Electronics | Powered Device 16-Pin TQFN EP Tube RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 26 Weeks Date Code: 2209 | Americas - 18 |
|
$5.6710 / $6.1260 | Buy Now |
|
Analog Devices Inc | IEEE802.3 af High Efficiency P Package Multiple: 1 | 20 |
|
$4.4700 / $10.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX5986AETE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5986AETE+
Analog Devices Inc
IEEE 802.3af-Compliant, High-Efficiency, Class 1/Class 2, Powered Devices with Integrated DC-DC Converter, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-LFCSP-5X5X0.75 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2012-05-02 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT IN ADJUSTABLE MODE IS 3V TO 5.6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 8.7 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.36 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC16,.2SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 4.5 mA | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 238 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MAX5986AETE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5986AETE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX5986AETE+ | Maxim Integrated Products | $6.8088 | Switching Regulator, BICMOS, PQCC16, | MAX5986AETE+ vs MAX5986AETE+ |
MAX5987AETE+ | Analog Devices Inc | Check for Price | IEEE 802.3af-Compliant, High-Efficiency, Class 1/Class 2, Powered Devices with Integrated DC-DC Converter, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 85C | MAX5986AETE+ vs MAX5987AETE+ |
MAX5986BETE+ | Analog Devices Inc | Check for Price | IEEE 802.3af-Compliant, High-Efficiency, Class 1/Class 2, Powered Devices with Integrated DC-DC Converter, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 85C | MAX5986AETE+ vs MAX5986BETE+ |
MAX5987AETE+ | Maxim Integrated Products | Check for Price | Switching Regulator, BICMOS, PQCC16, | MAX5986AETE+ vs MAX5987AETE+ |
A good PCB layout for the MAX5986AETE+ involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended. Additionally, it's essential to follow the layout guidelines provided in the datasheet and application notes.
The input capacitors for the MAX5986AETE+ should be selected based on the input voltage range, ripple current, and ESR requirements. A low-ESR ceramic capacitor with a value between 1uF to 10uF is recommended. The capacitor should be able to handle the maximum input voltage and ripple current, and its ESR should be less than 1 ohm.
The maximum output current of the MAX5986AETE+ is 1A. However, the output current should be derated based on the ambient temperature and the input voltage. The device can deliver up to 1A of output current at an ambient temperature of 25°C and an input voltage of 12V.
The MAX5986AETE+ has a built-in overcurrent protection feature that can be enabled by connecting the OCP pin to a resistor divider network. The resistor values should be selected based on the desired overcurrent threshold. The device will shut down when the output current exceeds the set threshold.
The EN pin on the MAX5986AETE+ is an active-high enable input that allows the device to be turned on or off. When the EN pin is high, the device is enabled, and when it's low, the device is disabled. The EN pin can be connected to a logic signal or a switch to control the power-on and power-off sequence.