-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Voltage, Dual Hot-Swap Controllers/Power Sequencers, 16-QSOP-150_MIL, 16 Pins, 0 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5906UEE+ by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX5906UEE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5906UEE+
Analog Devices Inc
Low-Voltage, Dual Hot-Swap Controllers/Power Sequencers, 16-QSOP-150_MIL, 16 Pins, 0 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-QSOP-150_MIL | |
Package Description | 0.150 INCH, 0.025 INCH PTICH, MO-137AA, QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-QSOP-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-11-21 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CHANNEL 1 SUPPLY INPUT IS 5V NOMINAL | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 2.3 mA | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX5906UEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5906UEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX5906UEE+ | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PTICH, MO-137AA, QSOP-16 | MAX5906UEE+ vs MAX5906UEE+ |
MAX5906UEE | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PTICH, MO-137AA, QSOP-16 | MAX5906UEE+ vs MAX5906UEE |
MAX5906UEE+T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PTICH, QSOP-16 | MAX5906UEE+ vs MAX5906UEE+T |
MAX5906EEE+T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PTICH, QSOP-16 | MAX5906UEE+ vs MAX5906EEE+T |
MAX5906EEE+ | Analog Devices Inc | Check for Price | Low-Voltage, Dual Hot-Swap Controllers/Power Sequencers, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | MAX5906UEE+ vs MAX5906EEE+ |
MAX5906EEE | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PTICH, MO-137AA, QSOP-16 | MAX5906UEE+ vs MAX5906EEE |
MAX5906UEE+T | Analog Devices Inc | Check for Price | Low-Voltage, Dual Hot-Swap Controllers/Power Sequencers, 16-QSOP-150_MIL, 16 Pins, 0 to 85C | MAX5906UEE+ vs MAX5906UEE+T |
MAX5906EEE-T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PTICH, MO-137AA, QSOP-16 | MAX5906UEE+ vs MAX5906EEE-T |