Part Details for MAX5868EXE+ by Maxim Integrated Products
Results Overview of MAX5868EXE+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5868EXE+ Information
MAX5868EXE+ by Maxim Integrated Products is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX5868EXE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX5868EXE+-ND
|
DigiKey | 16-BIT, 5GSPS INTERPOLATING AND Min Qty: 1 Lead time: 10 Weeks Container: Tray |
93 In Stock |
|
$155.8932 / $191.2600 | Buy Now |
Part Details for MAX5868EXE+
MAX5868EXE+ CAD Models
MAX5868EXE+ Part Data Attributes
|
MAX5868EXE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5868EXE+
Maxim Integrated Products
D/A Converter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | CSBGA-144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 2.2 V | |
Analog Output Voltage-Min | 1.4 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA144,12X12,31 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.5 mm | |
Settling Time-Nom (tstl) | 0.041 µs | |
Supply Current-Max | 280 mA | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for MAX5868EXE+
This table gives cross-reference parts and alternative options found for MAX5868EXE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5868EXE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX5868EXE+ | Analog Devices Inc | Check for Price | 16-Bit, 5Gsps Interpolating and Modulating RF DAC, 144-CSP_BGA-10X10X1.4, 144 Pins, -40 to 85C | MAX5868EXE+ vs MAX5868EXE+ |
MAX5868EXE+ Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output capacitors close to the IC, and use short, wide traces for the high-current paths.
-
Use a soft-start circuit to limit the inrush current during startup, and ensure the input voltage ramps up slowly. During shutdown, use a voltage supervisor to ensure the input voltage decays slowly to prevent voltage spikes.
-
A low-ESR ceramic capacitor with a value of 10uF to 22uF is recommended. The capacitor should be placed close to the VIN pin and have a voltage rating of at least 2x the maximum input voltage.
-
Use a combination of ceramic and electrolytic capacitors to achieve a low output impedance. The output filter should be designed to provide a minimum of 20dB attenuation at the switching frequency.
-
The MAX5868EXE+ is rated for operation from -40°C to +125°C. However, the device's performance and reliability may degrade at temperatures above 85°C.