Part Details for MAX5825BAUP+T by Maxim Integrated Products
Results Overview of MAX5825BAUP+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5825BAUP+T Information
MAX5825BAUP+T by Maxim Integrated Products is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX5825BAUP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX5825BAUP+TCT-ND
|
DigiKey | IC DAC 12BIT V-OUT 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4254 In Stock |
|
$11.1966 / $18.1100 | Buy Now |
|
Vyrian | Converters | 1134 |
|
RFQ |
Part Details for MAX5825BAUP+T
MAX5825BAUP+T CAD Models
MAX5825BAUP+T Part Data Attributes
|
MAX5825BAUP+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5825BAUP+T
Maxim Integrated Products
D/A Converter, 8 Func, PDSO20,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.024% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 2.5 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX5825BAUP+T
This table gives cross-reference parts and alternative options found for MAX5825BAUP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5825BAUP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX5825BAUP+ | Maxim Integrated Products | $11.0973 | D/A Converter, 8 Func, PDSO20, | MAX5825BAUP+T vs MAX5825BAUP+ |
MAX5825AAUP+T | Maxim Integrated Products | Check for Price | D/A Converter, 8 Func, PDSO20, | MAX5825BAUP+T vs MAX5825AAUP+T |
MAX5825AAUP+ | Maxim Integrated Products | Check for Price | D/A Converter, 8 Func, PDSO20, | MAX5825BAUP+T vs MAX5825AAUP+ |
MAX5825BAUP+T | Analog Devices Inc | Check for Price | Ultra-Small, Octal Channel, 8-/10-/12-Bit Buffered Output DACs with Internal Reference and I2C Interface, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 125C | MAX5825BAUP+T vs MAX5825BAUP+T |
MAX5825BAUP+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX5825BAUP+T involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and parasitic inductance.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines, and add a 10nF capacitor between the VFB pin and GND to improve phase margin.
-
The MAX5825BAUP+T can handle input voltages up to 28V, but it's recommended to operate within the specified input voltage range of 4.5V to 23V for optimal performance and reliability.
-
The output voltage of the MAX5825BAUP+T can be programmed using an external resistor divider network connected to the VFB pin, with the output voltage determined by the ratio of the resistors.
-
The MAX5825BAUP+T can deliver up to 2A of output current, but the actual output current capability may be limited by the input voltage, output voltage, and thermal considerations.