-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Small, Octal Channel, 8-/10-/12-Bit Buffered Output DACs with Internal Reference and I<sup>2</sup>C Interface, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5825BAUP+ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5825BAUP+
|
Mouser Electronics | Digital to Analog Converters - DAC Ultra-Small, 8-Channel, 12-/10-/8-Bit Vo RoHS: Compliant | 667 |
|
$9.6100 / $16.0100 | Buy Now |
DISTI #
V99:2348_26384301
|
Arrow Electronics | DAC 8-CH 12-bit 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2304 | Americas - 63 |
|
$9.9370 / $15.8680 | Buy Now |
DISTI #
V36:1790_26384301
|
Arrow Electronics | DAC 8-CH 12-bit 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 10 Weeks Date Code: 2248 | Americas - 3 |
|
$9.2340 / $10.6320 | Buy Now |
|
Analog Devices Inc | Ultra-Small, 8-Channel, 12-/10 Package Multiple: 1 | 5521 |
|
$7.4000 / $16.9700 | Buy Now |
DISTI #
87632264
|
Verical | DAC 8-CH 12-bit 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2304 | Americas - 63 |
|
$9.9370 / $15.8680 | Buy Now |
DISTI #
66336127
|
Verical | DAC 8-CH 12-bit 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 3 Date Code: 2248 | Americas - 3 |
|
$9.3230 / $10.9660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX5825BAUP+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5825BAUP+
Analog Devices Inc
Ultra-Small, Octal Channel, 8-/10-/12-Bit Buffered Output DACs with Internal Reference and I<sup>2</sup>C Interface, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-TSSOP_4.4-4.4_MM | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-TSSOP_4.4-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2012-02-27 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 4.5 µs | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MAX5825BAUP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5825BAUP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX5825BAUP+T | Analog Devices Inc | Check for Price | Ultra-Small, Octal Channel, 8-/10-/12-Bit Buffered Output DACs with Internal Reference and I2C Interface, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 125C | MAX5825BAUP+ vs MAX5825BAUP+T |
MAX5825AAUP+T | Maxim Integrated Products | Check for Price | D/A Converter, 8 Func, PDSO20, | MAX5825BAUP+ vs MAX5825AAUP+T |
MAX5825BAUP+T | Maxim Integrated Products | Check for Price | D/A Converter, 8 Func, PDSO20, | MAX5825BAUP+ vs MAX5825BAUP+T |
MAX5825AAUP+ | Maxim Integrated Products | Check for Price | D/A Converter, 8 Func, PDSO20, | MAX5825BAUP+ vs MAX5825AAUP+ |
The recommended layout and placement for the MAX5825BAUP+ involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it's recommended to place the device near the power source and to use a low-ESR capacitor for the output filter.
To optimize the performance of the MAX5825BAUP+, you should consider factors such as the input voltage range, output voltage, and load current. You should also ensure that the device is operated within its recommended operating conditions, and that the input and output capacitors are properly selected. Additionally, you may need to adjust the compensation network to optimize the stability and transient response of the device.
The MAX5825BAUP+ has a maximum junction temperature of 150°C. To ensure reliable operation, you should ensure that the device is operated within its recommended operating conditions, and that the PCB is designed to provide adequate thermal dissipation. You may need to add thermal vias or heat sinks to the PCB to reduce the junction temperature.
To troubleshoot issues with the MAX5825BAUP+, you should start by checking the input voltage, output voltage, and load current. You should also verify that the device is operated within its recommended operating conditions, and that the input and output capacitors are properly selected. You can use oscilloscopes and other test equipment to measure the voltage and current waveforms, and to identify any issues with the device or the PCB.
The MAX5825BAUP+ is designed to meet the EMI and EMC requirements of most applications. However, you should still take steps to minimize EMI and EMC issues, such as using a shielded enclosure, adding EMI filters, and ensuring that the PCB is designed to minimize radiation. You should also ensure that the device is operated within its recommended operating conditions, and that the input and output capacitors are properly selected.