Part Details for MAX5802BAUB+T by Maxim Integrated Products
Results Overview of MAX5802BAUB+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5802BAUB+T Information
MAX5802BAUB+T by Maxim Integrated Products is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX5802BAUB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX5802BAUB+T-ND
|
DigiKey | IC DAC 12BIT V-OUT 10UMAX Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for MAX5802BAUB+T
MAX5802BAUB+T CAD Models
MAX5802BAUB+T Part Data Attributes
|
MAX5802BAUB+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5802BAUB+T
Maxim Integrated Products
D/A Converter, 2 Func, PDSO10,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.024% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.9 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX5802BAUB+T
This table gives cross-reference parts and alternative options found for MAX5802BAUB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5802BAUB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX5802BAUB+ | Maxim Integrated Products | $3.9881 | D/A Converter, 2 Func, PDSO10, | MAX5802BAUB+T vs MAX5802BAUB+ |
MAX5802AAUB+ | Maxim Integrated Products | Check for Price | 12-BIT DAC, | MAX5802BAUB+T vs MAX5802AAUB+ |
MAX5802BAUB+T | Analog Devices Inc | Check for Price | Ultra-Small, Dual-Channel, 8-/10-/12-Bit Buffered Output DACs with Internal Reference and I2C Interface, 10-MINI_SO-N/A, 10 Pins, -40 to 125C | MAX5802BAUB+T vs MAX5802BAUB+T |
MAX5802BAUB+ | Analog Devices Inc | Check for Price | Ultra-Small, Dual-Channel, 8-/10-/12-Bit Buffered Output DACs with Internal Reference and I2C Interface, 10-MINI_SO-N/A, 10 Pins, -40 to 125C | MAX5802BAUB+T vs MAX5802BAUB+ |
MAX5802BAUB+T Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX5802BAUB+T involves keeping the input and output traces as short as possible, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
-
To ensure the MAX5802BAUB+T is properly powered up and initialized, make sure to follow the power-up sequence specified in the datasheet. This typically involves applying the input voltage (VIN) before the enable signal (EN), and waiting for the internal voltage regulator to stabilize before enabling the output. Additionally, ensure that the input voltage is within the recommended operating range and that the output is properly decoupled.
-
The maximum output current capability of the MAX5802BAUB+T is 2A. However, it's recommended to derate the output current based on the ambient temperature and the output voltage to ensure reliable operation and to prevent overheating.
-
To troubleshoot issues with the MAX5802BAUB+T, start by verifying the input voltage and current, as well as the output voltage and current. Check for any signs of overheating, such as excessive temperature rise or thermal shutdown. Use an oscilloscope to monitor the output voltage and current waveforms, and check for any signs of oscillation or instability. Also, verify that the device is properly soldered and that there are no signs of damage or contamination.
-
The MAX5802BAUB+T is rated for operation up to 125°C, but the device's performance and reliability may be affected at high temperatures. The output current capability may be derated, and the device's internal voltage regulator may experience reduced efficiency. Additionally, the device's thermal shutdown feature may be triggered at high temperatures, which can cause the output to shut down. It's recommended to consult the datasheet and to perform thorough thermal analysis and testing to ensure reliable operation in high-temperature environments.