-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Small, Dual-Channel, 8-/10-/12-Bit Buffered Output DACs with Internal Reference and I<sup>2</sup>C Interface, 10-MINI_SO-N/A, 10 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5802BAUB+ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5802BAUB+
|
Mouser Electronics | Digital to Analog Converters - DAC Ultra-Small, Dual-Channel, 8-/10-/12-Bit Buffered Output DACs with Internal Reference and I C Interface RoHS: Compliant | 849 |
|
$3.4000 / $6.2000 | Buy Now |
|
Analog Devices Inc | Ultra-Small, Dual-Channel, 8-/ Package Multiple: 1 | 2287 |
|
$3.4686 / $6.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX5802BAUB+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5802BAUB+
Analog Devices Inc
Ultra-Small, Dual-Channel, 8-/10-/12-Bit Buffered Output DACs with Internal Reference and I<sup>2</sup>C Interface, 10-MINI_SO-N/A, 10 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-MINI_SO-N/A | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2012-10-05 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.024% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.9 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MAX5802BAUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5802BAUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX5802BAUB+ | Maxim Integrated Products | $3.9881 | D/A Converter, 2 Func, PDSO10, | MAX5802BAUB+ vs MAX5802BAUB+ |
MAX5802BAUB+T | Analog Devices Inc | Check for Price | Ultra-Small, Dual-Channel, 8-/10-/12-Bit Buffered Output DACs with Internal Reference and I2C Interface, 10-MINI_SO-N/A, 10 Pins, -40 to 125C | MAX5802BAUB+ vs MAX5802BAUB+T |
MAX5802AAUB+ | Maxim Integrated Products | Check for Price | 12-BIT DAC, | MAX5802BAUB+ vs MAX5802AAUB+ |
MAX5802AAUB+T | Maxim Integrated Products | Check for Price | D/A Converter, 2 Func, PDSO10, | MAX5802BAUB+ vs MAX5802AAUB+T |
A good PCB layout for the MAX5802BAUB+ involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended. Additionally, it's essential to follow the layout guidelines provided in the datasheet and application notes.
To ensure stability, it's crucial to follow the recommended operating conditions, such as input and output voltage ranges, and to use the recommended output capacitors. Additionally, the device should be decoupled from the power supply using a 10uF capacitor, and the input should be bypassed with a 10nF capacitor. It's also important to minimize the loop area of the input and output traces to reduce parasitic inductance.
The maximum power dissipation of the MAX5802BAUB+ is dependent on the operating conditions, such as input voltage, output current, and ambient temperature. The power dissipation can be calculated using the formula: Pd = (Vin - Vout) x Iout + (Vin x Iq), where Vin is the input voltage, Vout is the output voltage, Iout is the output current, and Iq is the quiescent current. The maximum power dissipation should not exceed 1.4W.
The MAX5802BAUB+ is rated for operation up to 125°C, but the device's performance and reliability may degrade at high temperatures. The output voltage accuracy and line regulation may be affected, and the device's lifespan may be reduced. It's essential to follow the recommended operating conditions and to consider the thermal management of the system to ensure reliable operation.
To troubleshoot issues with the MAX5802BAUB+, start by verifying the input voltage, output voltage, and output current. Check the PCB layout and ensure that it follows the recommended guidelines. Verify that the decoupling capacitors and output capacitors are properly connected and meet the recommended values. Use an oscilloscope to check for oscillations or noise on the input and output. If the issue persists, consult the datasheet and application notes, or contact Analog Devices' technical support for further assistance.