-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Small, Single-Channel, 8-/10-/12-Bit Buffered Output Voltage DACs with Internal Reference and SPI Interface, 10-MINI_SO-N/A, 10 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5705BAUB+ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5705BAUB+
|
Mouser Electronics | Digital to Analog Converters - DAC Ultra-Small, Single-Channel, 8-/10-/12-B RoHS: Compliant | 4459 |
|
$1.7600 / $3.4600 | Buy Now |
|
Analog Devices Inc | Ultra-Small, Single-Channel, 8 Package Multiple: 1 | 1120 |
|
$1.8242 / $3.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX5705BAUB+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5705BAUB+
Analog Devices Inc
Ultra-Small, Single-Channel, 8-/10-/12-Bit Buffered Output Voltage DACs with Internal Reference and SPI Interface, 10-MINI_SO-N/A, 10 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-MINI_SO-N/A | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2012-11-30 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.024% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.41 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MAX5705BAUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5705BAUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX5705BAUB+T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, PDSO10, | MAX5705BAUB+ vs MAX5705BAUB+T |
MAX5705AAUB+ | Maxim Integrated Products | Check for Price | 12-BIT DAC, | MAX5705BAUB+ vs MAX5705AAUB+ |
MAX5704AUB+T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, PDSO10, | MAX5705BAUB+ vs MAX5704AUB+T |
MAX5705AAUB+T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, PDSO10, | MAX5705BAUB+ vs MAX5705AAUB+T |
MAX5705BAUB+T | Analog Devices Inc | Check for Price | Ultra-Small, Single-Channel, 8-/10-/12-Bit Buffered Output Voltage DACs with Internal Reference and SPI Interface, 10-MINI_SO-N/A, 10 Pins, -40 to 125C | MAX5705BAUB+ vs MAX5705BAUB+T |
A good PCB layout for the MAX5705BAUB+ involves keeping the input and output traces short and separate, using a solid ground plane, and placing the decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended. Additionally, it's essential to follow the layout guidelines provided in the datasheet and application notes.
To ensure proper power-up and initialization, make sure to follow the power-up sequence recommended in the datasheet. Apply the power supply to the device in the correct order (VCC, then VIN), and ensure that the input voltage is within the recommended range. Also, ensure that the EN pin is properly biased to enable the device. It's also recommended to add a power-on reset circuit to ensure the device is properly initialized.
The maximum current that the MAX5705BAUB+ can deliver depends on the input voltage, output voltage, and the package thermal resistance. The output current capability can be calculated using the equations provided in the datasheet. Typically, the device can deliver up to 500mA of output current. However, it's essential to consider the thermal limitations and ensure that the device is properly heatsinked to prevent overheating.
To troubleshoot issues with the MAX5705BAUB+, start by checking the input voltage and ensuring it's within the recommended range. Verify that the device is properly powered up and initialized. Check the output voltage and current to ensure they are within the expected range. Use an oscilloscope to check for any oscillations or noise on the output. Also, check the thermal performance of the device and ensure it's properly heatsinked. If the issue persists, consult the datasheet and application notes for troubleshooting guidelines or contact Analog Devices' technical support.
The MAX5705BAUB+ is rated for operation up to 125°C junction temperature. However, the device's performance and reliability may be affected at high temperatures. It's essential to consider the thermal limitations and ensure that the device is properly heatsinked to prevent overheating. Additionally, the output current capability may be derated at high temperatures. Consult the datasheet and application notes for more information on high-temperature operation.