Part Details for MAX5702BAUB+T by Maxim Integrated Products
Results Overview of MAX5702BAUB+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5702BAUB+T Information
MAX5702BAUB+T by Maxim Integrated Products is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX5702BAUB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX5702BAUB+T-ND
|
DigiKey | IC DAC 12BIT V-OUT 10UMAX Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5877 | Buy Now |
Part Details for MAX5702BAUB+T
MAX5702BAUB+T CAD Models
MAX5702BAUB+T Part Data Attributes
|
MAX5702BAUB+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5702BAUB+T
Maxim Integrated Products
D/A Converter, 2 Func, PDSO10,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.024% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.9 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX5702BAUB+T
This table gives cross-reference parts and alternative options found for MAX5702BAUB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5702BAUB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX5702BAUB+ | Maxim Integrated Products | $3.7314 | D/A Converter, 2 Func, PDSO10, | MAX5702BAUB+T vs MAX5702BAUB+ |
MAX5702BAUB+ | Analog Devices Inc | Check for Price | Ultra-Small, Dual-Channel, 8-/10-/12-Bit Buffered Output DACs with Internal Reference and SPI Interface, 10-MINI_SO-N/A, 10 Pins, -40 to 125C | MAX5702BAUB+T vs MAX5702BAUB+ |
MAX5702AAUB+ | Maxim Integrated Products | Check for Price | 12-BIT DAC, | MAX5702BAUB+T vs MAX5702AAUB+ |
MAX5702AAUB+T | Maxim Integrated Products | Check for Price | D/A Converter, 2 Func, PDSO10, | MAX5702BAUB+T vs MAX5702AAUB+T |
MAX5702BAUB+T | Analog Devices Inc | Check for Price | Ultra-Small, Dual-Channel, 8-/10-/12-Bit Buffered Output DACs with Internal Reference and SPI Interface, 10-MINI_SO-N/A, 10 Pins, -40 to 125C | MAX5702BAUB+T vs MAX5702BAUB+T |
MAX5702BATB+T | Maxim Integrated Products | Check for Price | D/A Converter, 2 Func, PDSO10, | MAX5702BAUB+T vs MAX5702BATB+T |
MAX5702BAUB+T Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX5702BAUB+T involves keeping the input and output traces as short as possible, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 10uF capacitor between the VCC and GND pins to filter out noise.
-
To ensure proper power-up and initialization, the MAX5702BAUB+T requires a power-on reset (POR) circuit to ensure that the device is properly reset during power-up. The POR circuit should be designed to provide a minimum of 1ms delay between the time the power supply reaches 2.7V and the time the EN pin is asserted high.
-
The MAX5702BAUB+T has an operating temperature range of -40°C to +125°C. However, it's recommended to operate the device within a temperature range of -20°C to +85°C for optimal performance and reliability.
-
To troubleshoot issues with the MAX5702BAUB+T, start by verifying the input voltage and current, and ensure that the device is properly powered up and initialized. Check the output voltage and current, and verify that the device is operating within its specified limits. Use an oscilloscope to check for noise and oscillations on the output, and ensure that the PCB layout is correct and follows the recommended layout guidelines.
-
The MAX5702BAUB+T is a high-reliability device, but it's essential to follow Maxim Integrated's guidelines for using the device in safety-critical applications. This includes performing thorough testing and validation, using redundant systems and error detection mechanisms, and following industry standards and regulations for safety-critical designs.