-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100kΩ Precision-Matched Resistor-Divider in SOT23, 3-SOT_23-N/A, 3 Pins, -55 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5490TA05000+T by Analog Devices Inc is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4995
|
Newark | Res N/W, Vol Divider, 2Res, 100K, 0.035%, Resistance R1:16.67Kohm, Product Range:Max5490 Series, Resistance R2:83.33Kohm, No. Of Elements:2Elements, Network Circuit Type:Voltage Divider, Resistor Case/Package:Sot-23 Rohs Compliant: Yes |Analog Devices MAX5490TA05000+T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.7500 / $5.9200 | Buy Now |
DISTI #
700-MAX5490TA05000T
|
Mouser Electronics | Resistor Networks & Arrays 100kohm Precision-Matched Resistor-Divid RoHS: Compliant | 790 |
|
$2.7800 / $5.4000 | Buy Now |
|
Analog Devices Inc | 100kohm Precision-Matched Resi Min Qty: 1 Package Multiple: 1 | 11176 |
|
$2.2300 / $6.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX5490TA05000+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5490TA05000+T
Analog Devices Inc
100kΩ Precision-Matched Resistor-Divider in SOT23, 3-SOT_23-N/A, 3 Pins, -55 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 3-SOT_23-N/A | |
Package Description | SOT-23, ROHS COMPLIANT | |
Pin Count | 3 | |
Manufacturer Package Code | 3-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2004-08-03 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | PRECISION | |
First Element Resistance | 83333.3 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | DIVIDER | |
Number of Elements | 2 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5714 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 16666.67 Ω | |
Surface Mount | YES | |
Temperature Coefficient | 35 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | GULL WING |
This table gives cross-reference parts and alternative options found for MAX5490TA05000+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5490TA05000+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX5490TA05000+ | Analog Devices Inc | Check for Price | 100kΩ Precision-Matched Resistor-Divider in SOT23, 3-SOT_23-N/A, 3 Pins, -55 to 125C | MAX5490TA05000+T vs MAX5490TA05000+ |
MAX5490TA05000+T | Maxim Integrated Products | Check for Price | Array/Network Resistor, Divider, 0.5714W, 35ppm/Cel, Surface Mount, SOT-23, ROHS COMPLIANT | MAX5490TA05000+T vs MAX5490TA05000+T |
MAX5490TA05000 | Maxim Integrated Products | Check for Price | Array/Network Resistor, Divider, 0.5714W, 35ppm/Cel, Surface Mount, SOT-23 | MAX5490TA05000+T vs MAX5490TA05000 |
A good PCB layout for the MAX5490TA05000+T involves keeping the input and output traces short and separate, using a solid ground plane, and placing bypass capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended. Additionally, it's essential to follow the layout guidelines provided in the datasheet and application notes.
To select the correct output voltage, you need to consider the input voltage range, output current requirements, and the desired output voltage. The MAX5490TA05000+T has an adjustable output voltage range of 0.8V to 5.5V. You can use the resistor divider network (R1 and R2) to set the output voltage. Use the formula provided in the datasheet to calculate the required resistor values.
The MAX5490TA05000+T has an absolute maximum input voltage rating of 6.5V. However, the recommended input voltage range is 2.7V to 5.5V. Operating the device beyond the recommended input voltage range may affect its performance, efficiency, and reliability.
To ensure the MAX5490TA05000+T operates within its thermal limits, you need to consider the device's power dissipation, ambient temperature, and thermal resistance. The device has a maximum junction temperature rating of 150°C. Use thermal design guidelines and thermal simulation tools to estimate the device's temperature and ensure it operates within the recommended temperature range.
The EN (enable) pin is used to enable or disable the MAX5490TA05000+T. When the EN pin is pulled high (logic level 1), the device is enabled, and when it's pulled low (logic level 0), the device is disabled. You can use the EN pin to implement power sequencing, shutdown, or low-power modes in your application.