Part Details for MAX539BESA+T by Maxim Integrated Products
Results Overview of MAX539BESA+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX539BESA+T Information
MAX539BESA+T by Maxim Integrated Products is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX539BESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX539BESA+T-ND
|
DigiKey | IC DAC 12BIT V-OUT 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.2430 | Buy Now |
Part Details for MAX539BESA+T
MAX539BESA+T CAD Models
MAX539BESA+T Part Data Attributes
|
MAX539BESA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX539BESA+T
Maxim Integrated Products
D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO8, 0.150 INCH, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 25 µs | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX539BESA+T
This table gives cross-reference parts and alternative options found for MAX539BESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX539BESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX539BCSA+ | Maxim Integrated Products | $9.2014 | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO8, 0.150 INCH, SOIC-8 | MAX539BESA+T vs MAX539BCSA+ |
MAX539BCSA+T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO8, 0.150 INCH, SOIC-8 | MAX539BESA+T vs MAX539BCSA+T |
MAX539BESA | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO8, 0.150 INCH, SOIC-8 | MAX539BESA+T vs MAX539BESA |
MAX539BCSA | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO8, 0.150 INCH, SOIC-8 | MAX539BESA+T vs MAX539BCSA |
MAX539BCSA+T | Analog Devices Inc | Check for Price | +5V, Low-Power, Voltage-Output, Serial 12-Bit DACs, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | MAX539BESA+T vs MAX539BCSA+T |
MAX539BESA+T | Analog Devices Inc | Check for Price | +5V, Low-Power, Voltage-Output, Serial 12-Bit DACs, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX539BESA+T vs MAX539BESA+T |
MAX539BESA+ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO8, 0.150 INCH, SOIC-8 | MAX539BESA+T vs MAX539BESA+ |
MAX539BESA+ | Analog Devices Inc | Check for Price | +5V, Low-Power, Voltage-Output, Serial 12-Bit DACs, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX539BESA+T vs MAX539BESA+ |
MAX539BESA+T Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX539BESA+T involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a low-ESR capacitor for the output filter and to minimize the length of the output traces.
-
To ensure stability, it's essential to follow the recommended output filter configuration, use a sufficient output capacitor value, and keep the output traces short. Additionally, the input voltage should be well-regulated, and the device should be operated within its recommended operating conditions.
-
Although the datasheet specifies a maximum input voltage of 5.5V, it's recommended to limit the input voltage to 5V to ensure reliable operation and to prevent damage to the device.
-
The MAX539BESA+T is rated for operation up to 125°C, but it's essential to consider the device's power dissipation and thermal management when operating in high-temperature environments. Ensure that the device is properly heatsinked, and the junction temperature is kept within the recommended limits.
-
To troubleshoot issues with the MAX539BESA+T, start by verifying the input voltage, output voltage, and output current. Check the PCB layout and ensure that it follows the recommended layout guidelines. Also, verify that the output filter components are correct and properly connected. If the issue persists, consult the datasheet and application notes for further guidance.