-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+5V, Low-Power, Voltage-Output, Serial 12-Bit DACs, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX539BESA+ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX539BESA
|
Mouser Electronics | Digital to Analog Converters - DAC +5V, Low-Power, Voltage-Output, Serial 1 RoHS: Compliant | 0 |
|
$7.6400 / $13.1300 | Order Now |
|
Analog Devices Inc | +5V, Low-Power, Voltage-Output Package Multiple: 1 | 0 |
|
$8.1016 / $13.1300 | Buy Now |
|
Vyrian | Peripheral ICs | 261 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX539BESA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX539BESA+
Analog Devices Inc
+5V, Low-Power, Voltage-Output, Serial 12-Bit DACs, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-25 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 25 µs | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX539BESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX539BESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX539BCSA+ | Maxim Integrated Products | $9.2014 | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO8, 0.150 INCH, SOIC-8 | MAX539BESA+ vs MAX539BCSA+ |
MAX539BCSA+T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO8, 0.150 INCH, SOIC-8 | MAX539BESA+ vs MAX539BCSA+T |
MAX539BESA | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO8, 0.150 INCH, SOIC-8 | MAX539BESA+ vs MAX539BESA |
MAX539BCSA | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO8, 0.150 INCH, SOIC-8 | MAX539BESA+ vs MAX539BCSA |
MAX539BESA+T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO8, 0.150 INCH, SOIC-8 | MAX539BESA+ vs MAX539BESA+T |
MAX539BCSA+T | Analog Devices Inc | Check for Price | +5V, Low-Power, Voltage-Output, Serial 12-Bit DACs, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | MAX539BESA+ vs MAX539BCSA+T |
MAX539BESA+T | Analog Devices Inc | Check for Price | +5V, Low-Power, Voltage-Output, Serial 12-Bit DACs, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX539BESA+ vs MAX539BESA+T |
MAX539BESA+ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO8, 0.150 INCH, SOIC-8 | MAX539BESA+ vs MAX539BESA+ |
The recommended layout and placement for the MAX539BESA+ involves keeping the device away from high-current carrying traces, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a low-ESR capacitor for the output capacitor and to minimize the length of the traces between the device and the capacitors.
To ensure stability and prevent oscillations in the MAX539BESA+, it's essential to follow the recommended layout and placement guidelines, use a suitable output capacitor, and ensure that the input voltage is within the recommended range. Additionally, adding a small capacitor (e.g., 10nF) between the output and ground can help to improve stability.
The MAX539BESA+ can handle input voltages up to 36V, but it's recommended to operate the device within the recommended input voltage range of 4.5V to 30V for optimal performance and reliability.
The MAX539BESA+ is rated for operation up to 125°C, but it's essential to ensure that the device is properly derated for high-temperature operation. The device's power dissipation and output current capability may be reduced at high temperatures, so it's crucial to consult the datasheet and perform thermal calculations to ensure reliable operation.
To troubleshoot issues with the MAX539BESA+, start by verifying the input voltage, output voltage, and output current. Check for any signs of overheating, and ensure that the device is properly soldered and connected. Use an oscilloscope to check for any oscillations or noise on the output, and consult the datasheet and application notes for guidance on troubleshooting common issues.