Part Details for MAX5352BEUA+T by Maxim Integrated Products
Results Overview of MAX5352BEUA+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5352BEUA+T Information
MAX5352BEUA+T by Maxim Integrated Products is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX5352BEUA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX5352BEUA+T-ND
|
DigiKey | IC DAC 12BIT V-OUT 8UMAX Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.4415 | Buy Now |
Part Details for MAX5352BEUA+T
MAX5352BEUA+T CAD Models
MAX5352BEUA+T Part Data Attributes
|
MAX5352BEUA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5352BEUA+T
Maxim Integrated Products
D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDSO8, MICRO MAX PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | MICRO MAX PACKAGE-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 14 µs | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX5352BEUA+T
This table gives cross-reference parts and alternative options found for MAX5352BEUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5352BEUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX5352BCUA+ | Maxim Integrated Products | $7.5572 | D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDSO8, MICRO MAX PACKAGE-8 | MAX5352BEUA+T vs MAX5352BCUA+ |
MAX5352BCUA-T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDSO8, MICRO MAX PACKAGE-8 | MAX5352BEUA+T vs MAX5352BCUA-T |
MAX5352BEUA+T | Analog Devices Inc | Check for Price | Low-Power, 12-Bit Voltage-Output DACs with Serial Interface, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | MAX5352BEUA+T vs MAX5352BEUA+T |
MAX5352BEUA | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDSO8, MICRO MAX PACKAGE-8 | MAX5352BEUA+T vs MAX5352BEUA |
MAX5352BEUA+T Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the MAX5352BEUA+T involves keeping the device away from high-current carrying traces, using a solid ground plane, and placing bypass capacitors close to the device. A detailed layout guide can be found in the Maxim Integrated Products application note AN1891.
-
To ensure proper power-up and initialization, the MAX5352BEUA+T requires a power-on reset (POR) circuit to ensure the device is properly reset during power-up. Additionally, the device requires a minimum of 1ms power-up time to ensure proper initialization.
-
The MAX5352BEUA+T has an operating temperature range of -40°C to +125°C, but it's recommended to operate the device within the -20°C to +85°C range for optimal performance and reliability.
-
The MAX5352BEUA+T has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing, such as using an ESD wrist strap or mat, and storing the device in an ESD-protected environment.
-
The MAX5352BEUA+T can operate with clock frequencies up to 100MHz, but the recommended frequency range is 10MHz to 50MHz for optimal performance and jitter tolerance.