Part Details for MAX5352BEUA+T by Analog Devices Inc
Results Overview of MAX5352BEUA+T by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5352BEUA+T Information
MAX5352BEUA+T by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX5352BEUA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4864
|
Newark | Dac, 12Bit, Umax-8, Resolution (Bits):12Bit, Sampling Rate:-, Input Channel Type:Serial, Supply Voltage Range:4.5V To 5.5V, Adc/Dac Case Style:Μmax, No. Of Pins:8Pins, Data Interface:Spi, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices MAX5352BEUA+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
700-MAX5352BEUAT
|
Mouser Electronics | Digital to Analog Converters - DAC Low-Power, 12-Bit Voltage-Output DACs wi RoHS: Compliant | 0 |
|
$9.8600 | Order Now |
|
Analog Devices Inc | Low-Power, 12-Bit Voltage-Outp Min Qty: 2500 Package Multiple: 1 | 2500 |
|
$7.8900 / $9.8625 | Buy Now |
|
Vyrian | Peripheral ICs | 320 |
|
RFQ |
Part Details for MAX5352BEUA+T
MAX5352BEUA+T CAD Models
MAX5352BEUA+T Part Data Attributes
|
MAX5352BEUA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5352BEUA+T
Analog Devices Inc
Low-Power, 12-Bit Voltage-Output DACs with Serial Interface, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | MICRO MAX PACKAGE-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1997-03-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 14 µs | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX5352BEUA+T
This table gives cross-reference parts and alternative options found for MAX5352BEUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5352BEUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX5352BCUA+ | Maxim Integrated Products | $7.5572 | D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDSO8, MICRO MAX PACKAGE-8 | MAX5352BEUA+T vs MAX5352BCUA+ |
MAX5352BCUA-T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDSO8, MICRO MAX PACKAGE-8 | MAX5352BEUA+T vs MAX5352BCUA-T |
MAX5352BEUA | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDSO8, MICRO MAX PACKAGE-8 | MAX5352BEUA+T vs MAX5352BEUA |
MAX5352BEUA+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX5352BEUA+T involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a low-ESR capacitor for the output filter and to keep the input and output traces as short as possible.
-
To ensure proper power-up and initialization, make sure to follow the recommended power-up sequence, which is to apply VCC first, followed by VLOGIC. Also, ensure that the input voltage is within the recommended range and that the device is properly bypassed with capacitors.
-
The MAX5352BEUA+T can deliver up to 100mA of output current per channel. However, it's recommended to derate the output current based on the ambient temperature and the device's power dissipation to ensure reliable operation.
-
The MAX5352BEUA+T can be configured for a specific output voltage by using an external resistor divider network connected to the FB pin. The output voltage can be calculated using the formula: VOUT = 0.8V x (1 + R1/R2), where R1 and R2 are the resistors in the divider network.
-
The MAX5352BEUA+T has a thermal shutdown temperature of 150°C. If the device's junction temperature exceeds this value, it will shut down to prevent damage.