Part Details for MAX5352ACUA+T by Analog Devices Inc
Results Overview of MAX5352ACUA+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5352ACUA+T Information
MAX5352ACUA+T by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX5352ACUA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5352ACUAT
|
Mouser Electronics | Digital to Analog Converters - DAC Low-Power, 12-Bit Voltage-Output DACs wi RoHS: Compliant | 0 |
|
$11.3600 | Order Now |
|
Analog Devices Inc | Low-Power, 12-Bit Voltage-Outp Min Qty: 2500 Package Multiple: 1 | 0 |
|
$9.0900 / $12.0031 | Buy Now |
|
Vyrian | Peripheral ICs | 1071 |
|
RFQ |
Part Details for MAX5352ACUA+T
MAX5352ACUA+T CAD Models
MAX5352ACUA+T Part Data Attributes
|
MAX5352ACUA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5352ACUA+T
Analog Devices Inc
Low-Power, 12-Bit Voltage-Output DACs with Serial Interface, 8-MINI_SO-N/A, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | MICRO MAX PACKAGE-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1997-03-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 14 µs | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX5352ACUA+T
This table gives cross-reference parts and alternative options found for MAX5352ACUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5352ACUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX5352AEUA+ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDSO8, MICRO MAX PACKAGE-8 | MAX5352ACUA+T vs MAX5352AEUA+ |
MAX5352AEUA | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDSO8, MICRO MAX PACKAGE-8 | MAX5352ACUA+T vs MAX5352AEUA |
MAX5352AEUA-T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDSO8, MICRO MAX PACKAGE-8 | MAX5352ACUA+T vs MAX5352AEUA-T |
MAX5352ACUA+ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDSO8, MICRO MAX PACKAGE-8 | MAX5352ACUA+T vs MAX5352ACUA+ |
MAX5352AEUA+T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDSO8, MICRO MAX PACKAGE-8 | MAX5352ACUA+T vs MAX5352AEUA+T |
MAX5352AEUA+ | Analog Devices Inc | Check for Price | Low-Power, 12-Bit Voltage-Output DACs with Serial Interface, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | MAX5352ACUA+T vs MAX5352AEUA+ |
MAX5352ACUA+T Frequently Asked Questions (FAQ)
-
The MAX5352ACUA+T is a high-frequency device, and proper layout and placement are crucial to minimize noise and ensure optimal performance. It is recommended to follow the layout guidelines provided in the datasheet, including keeping the input and output traces short and away from each other, using a solid ground plane, and placing bypass capacitors close to the device. Additionally, it is recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
The MAX5352ACUA+T requires a single 3.3V or 5V power supply, and it is recommended to use a low-noise, low-dropout regulator to power the device. The power sequencing requirements are critical, and it is recommended to power up the device in the following order: VCC, then VLOGIC, and finally the input signals. It is also recommended to use a power-on reset circuit to ensure the device is properly reset during power-up.
-
The maximum operating frequency of the MAX5352ACUA+T is 400MHz, and it is recommended to operate the device at frequencies below 300MHz for optimal performance. Operating the device at higher frequencies may result in reduced performance, increased power consumption, and decreased reliability.
-
To troubleshoot common issues with the MAX5352ACUA+T, it is recommended to follow a systematic approach, including checking the power supply, input signals, and output voltage levels. It is also recommended to use a logic analyzer or oscilloscope to debug the device's operation and identify any issues. Additionally, it is recommended to consult the datasheet and application notes for troubleshooting guidelines and to contact Analog Devices' technical support if necessary.
-
The MAX5352ACUA+T has a maximum junction temperature of 150°C, and it is recommended to ensure the device operates within its recommended temperature range of -40°C to 85°C. Thermal management considerations include using a heat sink, ensuring good airflow, and minimizing power consumption. It is also recommended to use thermal simulation tools to estimate the device's temperature and ensure it operates within its recommended range.