Part Details for MAX532ACWE+T by Maxim Integrated Products
Results Overview of MAX532ACWE+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX532ACWE+T Information
MAX532ACWE+T by Maxim Integrated Products is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX532ACWE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX532ACWE+T-ND
|
DigiKey | IC DAC 12BIT V-OUT 16SOIC Min Qty: 1000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$22.5171 | Buy Now |
|
Vyrian | Converters | 795 |
|
RFQ |
Part Details for MAX532ACWE+T
MAX532ACWE+T CAD Models
MAX532ACWE+T Part Data Attributes
|
MAX532ACWE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX532ACWE+T
Maxim Integrated Products
D/A Converter, 2 Func, Serial Input Loading, 2.5us Settling Time, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 12.5 V | |
Analog Output Voltage-Min | -12.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 2.5 µs | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MAX532ACWE+T
This table gives cross-reference parts and alternative options found for MAX532ACWE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX532ACWE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX532ACWE+ | Analog Devices Inc | $9.7430 | Dual, Serial Input, Voltage-Output, Multiplying, 12-Bit DAC, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | MAX532ACWE+T vs MAX532ACWE+ |
MAX532AEWE+T | Analog Devices Inc | Check for Price | Dual, Serial Input, Voltage-Output, Multiplying, 12-Bit DAC, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | MAX532ACWE+T vs MAX532AEWE+T |
MAX532AEWE+ | Analog Devices Inc | Check for Price | Dual, Serial Input, Voltage-Output, Multiplying, 12-Bit DAC, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | MAX532ACWE+T vs MAX532AEWE+ |
MAX532AMWE/PR3 | Maxim Integrated Products | Check for Price | D/A Converter | MAX532ACWE+T vs MAX532AMWE/PR3 |
MAX532AMWE/PR3-T | Maxim Integrated Products | Check for Price | D/A Converter | MAX532ACWE+T vs MAX532AMWE/PR3-T |
MAX532ACWE+T Frequently Asked Questions (FAQ)
-
The MAX532ACWE+T is a high-frequency device, and proper layout and placement are crucial to minimize noise and ensure optimal performance. It is recommended to follow the layout guidelines provided in the datasheet, including keeping the input and output traces short and away from each other, using a solid ground plane, and placing bypass capacitors close to the device.
-
The MAX532ACWE+T has a maximum junction temperature of 150°C. To handle thermal management, it is recommended to use a heat sink or a thermal pad to dissipate heat, especially in high-power applications. Additionally, ensure good airflow around the device and avoid blocking the airflow with other components or obstacles.
-
The recommended input and output termination for the MAX532ACWE+T depends on the specific application and signal frequency. However, as a general rule, it is recommended to use a 50Ω termination for the input and output signals to ensure signal integrity and minimize reflections.
-
To troubleshoot common issues with the MAX532ACWE+T, start by checking the power supply voltage and ensuring it is within the recommended range. Next, verify that the input and output signals are within the recommended voltage range and that the device is properly terminated. If the issue persists, check for any layout or routing issues that may be causing the problem. Finally, consult the datasheet and application notes for troubleshooting guides and FAQs.
-
The MAX532ACWE+T has built-in ESD protection and latch-up prevention measures. However, it is still recommended to follow proper ESD handling procedures when handling the device, such as using an ESD wrist strap or mat, and storing the device in an anti-static bag or container.