-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, Serial Input, Voltage-Output, Multiplying, 12-Bit DAC, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX532ACWE+T by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX532ACWET
|
Mouser Electronics | Digital to Analog Converters - DAC Dual, Serial Input, Voltage-Output, Mult RoHS: Compliant | 0 |
|
$22.1700 | Order Now |
DISTI #
V72:2272_24548131
|
Arrow Electronics | DAC 2-CH Segment 12-bit 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2409 Container: Cut Strips | Americas - 884 |
|
$24.8745 / $26.9905 | Buy Now |
|
Analog Devices Inc | Dual, Serial Input, Voltage-Ou Min Qty: 1000 Package Multiple: 1 | 0 |
|
$21.0875 | Buy Now |
DISTI #
81427213
|
Verical | DAC 2-CH Segment 12-bit 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2409 | Americas - 884 |
|
$24.8745 / $26.9905 | Buy Now |
|
Cytech Systems Limited | IC DAC 12BIT V-OUT 16SOIC | 1000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX532ACWE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX532ACWE+T
Analog Devices Inc
Dual, Serial Input, Voltage-Output, Multiplying, 12-Bit DAC, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_W-300_MIL | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-28 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 12.5 V | |
Analog Output Voltage-Min | -12.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 2.5 µs | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MAX532ACWE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX532ACWE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX532ACWE+ | Maxim Integrated Products | $19.0531 | D/A Converter, 2 Func, Serial Input Loading, 2.5us Settling Time, PDSO16, 0.300 INCH, PLASTIC, SO-16 | MAX532ACWE+T vs MAX532ACWE+ |
MAX532ACWE+ | Analog Devices Inc | $9.7430 | Dual, Serial Input, Voltage-Output, Multiplying, 12-Bit DAC, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | MAX532ACWE+T vs MAX532ACWE+ |
MAX532AEWE+ | Analog Devices Inc | Check for Price | Dual, Serial Input, Voltage-Output, Multiplying, 12-Bit DAC, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | MAX532ACWE+T vs MAX532AEWE+ |
MAX532AEWE | Maxim Integrated Products | Check for Price | D/A Converter, 2 Func, Serial Input Loading, 2.5us Settling Time, PDSO16, 0.300 INCH, PLASTIC, SO-16 | MAX532ACWE+T vs MAX532AEWE |
MAX532AMWE/PR3 | Maxim Integrated Products | Check for Price | D/A Converter | MAX532ACWE+T vs MAX532AMWE/PR3 |
A good PCB layout for the MAX532ACWE+T involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and parasitic inductance. A 4-layer PCB with a dedicated analog ground plane is recommended.
The MAX532ACWE+T requires a stable power supply with minimal noise and ripple. Use a high-quality voltage regulator and decouple the power pins with 0.1uF and 10uF capacitors to ensure proper operation.
The MAX532ACWE+T is rated for operation from -40°C to +85°C. However, the device's performance may degrade at extreme temperatures, and the user should ensure proper thermal management to maintain reliability.
The MAX532ACWE+T is a commercial-grade device and may not meet the requirements for high-reliability or aerospace applications. Analog Devices offers other devices with enhanced reliability and radiation-hardened options for such applications.
To troubleshoot issues with the MAX532ACWE+T, start by verifying the power supply and decoupling, then check the input and output connections for proper termination and loading. Use an oscilloscope to monitor the output voltage and look for signs of oscillation or noise. Consult the datasheet and application notes for guidance on troubleshooting and debugging.