Part Details for MAX5308EUE+T by Maxim Integrated Products
Results Overview of MAX5308EUE+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5308EUE+T Information
MAX5308EUE+T by Maxim Integrated Products is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX5308EUE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX5308EUE+T-ND
|
DigiKey | IC DAC 10BIT V-OUT 16TSSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.0925 | Buy Now |
Part Details for MAX5308EUE+T
MAX5308EUE+T CAD Models
MAX5308EUE+T Part Data Attributes
|
MAX5308EUE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5308EUE+T
Maxim Integrated Products
D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO16, 6.40 X 5 MM, MO-153AB, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | 6.40 X 5 MM, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 4.98 V | |
Analog Output Voltage-Min | 0.02 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX5308EUE+T
This table gives cross-reference parts and alternative options found for MAX5308EUE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5308EUE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP4811-E/MC | Microchip Technology Inc | $1.2344 | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 10-BIT DAC, PDSO8, 3 X 2 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | MAX5308EUE+T vs MCP4811-E/MC |
AD7805BRSZ | Analog Devices Inc | $14.4611 | +3.3 V to +5 V Quad/Octal 10-Bit DAC | MAX5308EUE+T vs AD7805BRSZ |
MCP4811T-E/MC | Microchip Technology Inc | $2.0300 | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 10-BIT DAC, PDSO8, 3 X 2 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | MAX5308EUE+T vs MCP4811T-E/MC |
MCP4811T-E/SN | Microchip Technology Inc | $2.0300 | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 10-BIT DAC, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | MAX5308EUE+T vs MCP4811T-E/SN |
MAX5308EUE+ | Maxim Integrated Products | $8.0548 | D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO16, 6.40 X 5 MM, MO-153AB, TSSOP-16 | MAX5308EUE+T vs MAX5308EUE+ |
MAX5308EUE+ | Analog Devices Inc | Check for Price | Low-Power, Low-Glitch, Octal 10-Bit Voltage-Output DACs with Serial Interface, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | MAX5308EUE+T vs MAX5308EUE+ |
MAX5308EUE | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO16, 6.40 X 5 MM, MO-153AB, TSSOP-16 | MAX5308EUE+T vs MAX5308EUE |
MAX5308EUE+T | Analog Devices Inc | Check for Price | Low-Power, Low-Glitch, Octal 10-Bit Voltage-Output DACs with Serial Interface, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | MAX5308EUE+T vs MAX5308EUE+T |
MAX5308EUE-T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO16, 6.40 X 5 MM, MO-153AB, TSSOP-16 | MAX5308EUE+T vs MAX5308EUE-T |
AD7805BRS | Analog Devices Inc | Check for Price | +3.3 V to +5 V Quad/Octal 10-Bit DAC | MAX5308EUE+T vs AD7805BRS |
MAX5308EUE+T Frequently Asked Questions (FAQ)
-
Maxim Integrated provides a recommended PCB layout in the application note AN4341, which includes guidelines for component placement, routing, and grounding to minimize noise and ensure optimal performance.
-
The MAX5308EUE+T has a programmable output voltage range of 0.8V to 3.3V. To select the correct output voltage, refer to the output voltage selection table in the datasheet and choose the desired output voltage based on your application's requirements.
-
The MAX5308EUE+T has an absolute maximum input voltage rating of 6V. However, the recommended input voltage range is 2.7V to 5.5V for optimal performance and reliability.
-
To ensure stability, follow the recommended layout and component selection guidelines in the datasheet and application notes. Additionally, ensure that the input and output capacitors meet the recommended specifications, and the output voltage is within the recommended range.
-
The typical dropout voltage of the MAX5308EUE+T is around 200mV at a load current of 1A. However, this value can vary depending on the input voltage, output voltage, and load current.