Part Details for MAX5154BEEE+ by Analog Devices Inc
Results Overview of MAX5154BEEE+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5154BEEE+ Information
MAX5154BEEE+ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX5154BEEE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5154BEEE
|
Mouser Electronics | Digital to Analog Converters - DAC Low-Power, Dual, 12-Bit Voltage-Output D RoHS: Compliant | 130 |
|
$14.8600 / $23.9400 | Buy Now |
|
Analog Devices Inc | Low-Power, Dual, 12-Bit Voltag Package Multiple: 1 | 849 |
|
$11.5300 / $24.0200 | Buy Now |
Part Details for MAX5154BEEE+
MAX5154BEEE+ CAD Models
MAX5154BEEE+ Part Data Attributes
|
MAX5154BEEE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5154BEEE+
Analog Devices Inc
Low-Power, Dual, 12-Bit Voltage-Output DACs with Serial Interface, 16-QSOP-150_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-QSOP-150_MIL | |
Package Description | 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-QSOP-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1997-12-15 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 16 µs | |
Supply Current-Max | 0.65 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX5154BEEE+
This table gives cross-reference parts and alternative options found for MAX5154BEEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5154BEEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX5154BEEE | Maxim Integrated Products | Check for Price | D/A Converter, 2 Func, Serial Input Loading, 16us Settling Time, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | MAX5154BEEE+ vs MAX5154BEEE |
MAX5154BEEE-T | Maxim Integrated Products | Check for Price | D/A Converter, 2 Func, Serial Input Loading, 16us Settling Time, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | MAX5154BEEE+ vs MAX5154BEEE-T |
MAX5154BEEE+T | Analog Devices Inc | Check for Price | Low-Power, Dual, 12-Bit Voltage-Output DACs with Serial Interface, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | MAX5154BEEE+ vs MAX5154BEEE+T |
MAX5154BCEE+ | Analog Devices Inc | Check for Price | Low-Power, Dual, 12-Bit Voltage-Output DACs with Serial Interface, 16-QSOP-150_MIL, 16 Pins, 0 to 70C | MAX5154BEEE+ vs MAX5154BCEE+ |
MAX5154BCEE+T | Maxim Integrated Products | Check for Price | D/A Converter, 2 Func, Serial Input Loading, 16us Settling Time, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | MAX5154BEEE+ vs MAX5154BCEE+T |
MAX5154BCEE+ | Maxim Integrated Products | Check for Price | D/A Converter, 2 Func, Serial Input Loading, 16us Settling Time, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | MAX5154BEEE+ vs MAX5154BCEE+ |
MAX5154BCEE | Maxim Integrated Products | Check for Price | D/A Converter, 2 Func, Serial Input Loading, 16us Settling Time, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | MAX5154BEEE+ vs MAX5154BCEE |
AD8522ARZ-REEL | Analog Devices Inc | Check for Price | +5 Volt, Serial Input, Dual 12-Bit DAC | MAX5154BEEE+ vs AD8522ARZ-REEL |
MAX5154BEEE+ Frequently Asked Questions (FAQ)
-
A good layout and routing practice for the MAX5154BEEE+ involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use short, direct traces for the analog signals and to avoid running digital signals near the analog signals.
-
The MAX5154BEEE+ requires a single 3.3V or 5V power supply. It's recommended to use a low-noise, low-dropout regulator to power the device. The power sequencing requirement is to power up the device after the analog power supply is stable, and to ensure that the digital power supply is powered up after the analog power supply.
-
The maximum clock frequency for the MAX5154BEEE+ is 50MHz. The clock signal should be a clean, low-jitter signal with a minimum amplitude of 2.5V and a maximum amplitude of VCC. The clock signal should also be synchronized with the data signal.
-
The MAX5154BEEE+ can be configured for different data formats by setting the appropriate bits in the control register. For example, to configure the device for 8-bit data, set the DBIT[1:0] bits to 00. For 10-bit data, set the DBIT[1:0] bits to 01. Refer to the datasheet for more information on configuring the device for different data formats.
-
The maximum data transfer rate for the MAX5154BEEE+ is 50Mbps. The limitations include the clock frequency, data format, and the load capacitance on the data lines. The device can achieve a maximum data transfer rate of 50Mbps with a clock frequency of 50MHz and a data format of 8-bit or 10-bit.