Part Details for MAX5154BCEE+ by Maxim Integrated Products
Results Overview of MAX5154BCEE+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5154BCEE+ Information
MAX5154BCEE+ by Maxim Integrated Products is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX5154BCEE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX5154BCEE+-ND
|
DigiKey | IC DAC 12BIT V-OUT 16QSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
100 In Stock |
|
$14.3944 / $22.0100 | Buy Now |
Part Details for MAX5154BCEE+
MAX5154BCEE+ CAD Models
MAX5154BCEE+ Part Data Attributes
|
MAX5154BCEE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5154BCEE+
Maxim Integrated Products
D/A Converter, 2 Func, Serial Input Loading, 16us Settling Time, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 16 µs | |
Supply Current-Max | 0.65 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX5154BCEE+
This table gives cross-reference parts and alternative options found for MAX5154BCEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5154BCEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX5154BEEE+ | Maxim Integrated Products | Check for Price | D/A Converter, 2 Func, Serial Input Loading, 16us Settling Time, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | MAX5154BCEE+ vs MAX5154BEEE+ |
MAX5154BCEE+ Frequently Asked Questions (FAQ)
-
The MAX5154BCEE+ requires careful layout and routing to minimize noise and ensure optimal performance. It is recommended to follow the layout guidelines provided in the datasheet, including keeping the analog and digital grounds separate, using a solid ground plane, and minimizing trace lengths and loops. Additionally, it is recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
The MAX5154BCEE+ requires a single 3.3V or 5V power supply, and it is recommended to use a low-noise, low-dropout regulator to power the device. The power sequencing requirements are critical, and it is recommended to power up the device in the following order: VCC, then AVCC, then DVCC. The power-down sequence should be reversed.
-
The MAX5154BCEE+ can operate with clock frequencies up to 50MHz, but it is recommended to use a clock frequency of 10MHz or less to ensure optimal performance. The clock signal should be a clean, low-jitter signal, and it is recommended to use a clock source with a duty cycle of 50% ±10%.
-
The MAX5154BCEE+ can be configured for different output voltage ranges by adjusting the external resistors and capacitors. The device can output voltages from 0.9V to 5.5V, but the output voltage range is limited by the input voltage and the internal voltage reference. It is recommended to consult the datasheet for specific configuration guidelines and limitations.
-
The MAX5154BCEE+ has a thermal shutdown feature that protects the device from overheating. To prevent overheating, it is recommended to provide adequate heat sinking, such as a thermal pad or a heat sink, and to ensure good airflow around the device. The device should be operated within the recommended temperature range of -40°C to +125°C.