Part Details for MAX5135GUE+ by Maxim Integrated Products
Results Overview of MAX5135GUE+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5135GUE+ Information
MAX5135GUE+ by Maxim Integrated Products is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX5135GUE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4738
|
Newark | Dac, 12Bit, Quad, Tssop-16, Resolution (Bits):12Bit, Sampling Rate:-, Input Channel Type:Serial, Supply Voltage Range:2.7V To 5.25V, Adc/Dac Case Style:Tssop, No. Of Pins:16Pins, Data Interface:Spi, Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5135GUE+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$6.9600 / $10.0300 | Buy Now |
DISTI #
MAX5135GUE+-ND
|
DigiKey | IC DAC 12BIT V-OUT 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
576 In Stock |
|
$6.6132 / $10.0300 | Buy Now |
|
LCSC | 5us 1LSB 2.7V5.25V 12Bit TSSOP-16 Digital to Analog Converters (DAC) ROHS | 5 |
|
$15.0145 / $15.3796 | Buy Now |
Part Details for MAX5135GUE+
MAX5135GUE+ CAD Models
MAX5135GUE+ Part Data Attributes
|
MAX5135GUE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5135GUE+
Maxim Integrated Products
D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO16, ROHS COMPLIANT, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.23 V | |
Analog Output Voltage-Min | 0.02 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX5135GUE+
This table gives cross-reference parts and alternative options found for MAX5135GUE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5135GUE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX5137GUE+ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO16, ROHS COMPLIANT, TSSOP-16 | MAX5135GUE+ vs MAX5137GUE+ |
MAX5135GUE+ Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the MAX5135GUE+ involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces to reduce noise and EMI. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability, it's essential to follow the recommended component values and layout guidelines, use a low-ESR output capacitor, and avoid over-filtering the output. Additionally, the input voltage should be well-regulated, and the device should be operated within its recommended operating conditions.
-
The MAX5135GUE+ can handle input voltages up to 42V, but it's recommended to operate the device within the recommended input voltage range of 4.5V to 36V for optimal performance and reliability.
-
The output voltage of the MAX5135GUE+ can be adjusted by using a resistive divider network between the output and the FB pin. The output voltage can be calculated using the formula: VOUT = 0.8V x (R1/R2 + 1), where R1 and R2 are the resistors in the divider network.
-
The MAX5135GUE+ can deliver up to 3A of output current, but the actual output current capability may be limited by the input voltage, output voltage, and thermal considerations. It's essential to ensure that the device is operated within its recommended operating conditions to avoid overheating and damage.