-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5V, Low-Power, Voltage-Output, Serial, 10-Bit DACs, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX504ESD+ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4677
|
Newark | Dac, 10Bit, Nsoic-14, Resolution (Bits):10Bit, Sampling Rate:-, Input Channel Type:Serial, Supply Voltage Range:4.5V To 5.5V, Adc/Dac Case Style:Nsoic, No. Of Pins:14Pins, Data Interface:Spi, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices MAX504ESD+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
700-MAX504ESD
|
Mouser Electronics | Digital to Analog Converters - DAC 5V, Low-Power, Voltage-Output, Serial, 1 RoHS: Compliant | 220 |
|
$8.8700 / $14.8800 | Buy Now |
|
Analog Devices Inc | 5V, Low-Power, Voltage-Output, Package Multiple: 1 | 121432 |
|
$6.3622 / $15.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX504ESD+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX504ESD+
Analog Devices Inc
5V, Low-Power, Voltage-Output, Serial, 10-Bit DACs, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 14-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1997-12-02 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 3 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | ||
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 25 µs | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX504ESD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX504ESD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX504ESD-T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO14, 0.150 INCH, SOIC-14 | MAX504ESD+ vs MAX504ESD-T |
The MAX504ESD+ datasheet provides general guidelines for layout and placement, but it's recommended to follow Analog Devices' application note AN-1071 for more detailed guidance on minimizing EMI and noise. Additionally, it's essential to keep the device away from high-current carrying traces, use a solid ground plane, and minimize lead lengths.
The MAX504ESD+ requires a proper power-up sequence to ensure correct operation. It's essential to follow the power-up sequence outlined in the datasheet, which includes applying VCC before VDD, and ensuring that VCC is stable before enabling the device. Additionally, the device should be initialized by setting the EN pin high and waiting for the internal voltage regulator to stabilize.
The MAX504ESD+ datasheet doesn't specify a maximum capacitive load, but it's generally recommended to keep the capacitive load below 100pF to ensure stable operation. However, the actual capacitive load limit may vary depending on the specific application and operating conditions. It's recommended to consult with Analog Devices' support team or perform thorough testing to determine the maximum capacitive load for a specific design.
To troubleshoot issues with the MAX504ESD+, start by verifying the power supply voltage, ensuring it's within the recommended range. Next, check the input voltage and current, and verify that the device is properly enabled. Use an oscilloscope to monitor the output voltage and current, and check for any signs of oscillation or instability. If the issue persists, consult the datasheet and application notes, or contact Analog Devices' support team for further assistance.
The MAX504ESD+ is rated for operation up to 125°C, but it's essential to consider the device's thermal characteristics and ensure proper heat sinking and thermal management in high-temperature environments. Consult the datasheet and application notes for guidance on thermal design and derating, and consider using thermal simulation tools to ensure the device operates within its specified temperature range.