Part Details for MAX504ESD+T by Maxim Integrated Products
Results Overview of MAX504ESD+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX504ESD+T Information
MAX504ESD+T by Maxim Integrated Products is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX504ESD+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX504ESD+T-ND
|
DigiKey | IC DAC 10BIT V-OUT 14SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.3284 | Buy Now |
Part Details for MAX504ESD+T
MAX504ESD+T CAD Models
MAX504ESD+T Part Data Attributes
|
MAX504ESD+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX504ESD+T
Maxim Integrated Products
D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO14, 0.150 INCH, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 3 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | ||
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 25 µs | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX504ESD+T
This table gives cross-reference parts and alternative options found for MAX504ESD+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX504ESD+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX504ESD-T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO14, 0.150 INCH, SOIC-14 | MAX504ESD+T vs MAX504ESD-T |
MAX504ESD+T Frequently Asked Questions (FAQ)
-
Maxim provides a recommended PCB layout in the application note AN1991, which includes guidelines for component placement, trace routing, and grounding to minimize EMI and noise.
-
The MAX504ESD+T requires a proper power-up sequence to ensure correct operation. The datasheet recommends a power-up sequence of VCC, then VDD, and finally EN. Additionally, the EN pin should be tied to VCC through a pull-up resistor to ensure proper initialization.
-
The MAX504ESD+T can drive up to 100pF of capacitive load on the output pins. Exceeding this limit may cause instability or oscillations.
-
The MAX504ESD+T has built-in overvoltage protection (OVP) and overcurrent protection (OCP) features. However, additional external protection components such as TVS diodes and current-limiting resistors may be necessary to ensure robust protection against overvoltage and overcurrent conditions.
-
The MAX504ESD+T has a thermal derating of 13.9mW/°C above 25°C. This means that the device's power dissipation must be reduced as the ambient temperature increases to prevent overheating and ensure reliable operation.