Part Details for MAX504ESD+T by Analog Devices Inc
Results Overview of MAX504ESD+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX504ESD+T Information
MAX504ESD+T by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX504ESD+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX504ESDT
|
Mouser Electronics | Digital to Analog Converters - DAC 5V, Low-Power, Voltage-Output, Serial, 1 RoHS: Compliant | 0 |
|
$7.8300 | Order Now |
|
Analog Devices Inc | 5V, Low-Power, Voltage-Output, Min Qty: 2500 Package Multiple: 1 | 2500 |
|
$6.2700 / $7.8375 | Buy Now |
Part Details for MAX504ESD+T
MAX504ESD+T CAD Models
MAX504ESD+T Part Data Attributes
|
MAX504ESD+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX504ESD+T
Analog Devices Inc
5V, Low-Power, Voltage-Output, Serial, 10-Bit DACs, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 14-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1997-12-02 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 3 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | ||
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 25 µs | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX504ESD+T
This table gives cross-reference parts and alternative options found for MAX504ESD+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX504ESD+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX504ESD-T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO14, 0.150 INCH, SOIC-14 | MAX504ESD+T vs MAX504ESD-T |
MAX504ESD+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX504ESD+T involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a low-ESR capacitor for the output filter and to keep the input and output traces as short as possible.
-
To ensure proper power-up and initialization, make sure to follow the recommended power-up sequence, which is to apply the input voltage (VIN) before the enable signal (EN). Also, ensure that the input voltage is within the recommended range and that the enable signal is high before applying the input signal.
-
The maximum output current of the MAX504ESD+T is 1A. However, it's recommended to limit the output current to 0.5A to ensure reliable operation and to prevent overheating.
-
To protect the MAX504ESD+T from overvoltage and undervoltage conditions, use a voltage regulator or a voltage supervisor to regulate the input voltage. Additionally, consider adding overvoltage protection (OVP) and undervoltage protection (UVP) circuits to prevent damage to the device.
-
The recommended operating temperature range for the MAX504ESD+T is -40°C to +125°C. However, it's recommended to operate the device within a temperature range of -20°C to +85°C for optimal performance and reliability.