Part Details for MAX504CSD+T by Maxim Integrated Products
Results Overview of MAX504CSD+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX504CSD+T Information
MAX504CSD+T by Maxim Integrated Products is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX504CSD+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX504CSD+TCT-ND
|
DigiKey | IC DAC 10BIT V-OUT 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1352 In Stock |
|
$6.1030 / $10.3300 | Buy Now |
Part Details for MAX504CSD+T
MAX504CSD+T CAD Models
MAX504CSD+T Part Data Attributes
|
MAX504CSD+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX504CSD+T
Maxim Integrated Products
D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO14, 0.150 INCH, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 3 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | ||
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 25 µs | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
MAX504CSD+T Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX504CSD+T involves keeping the input and output traces as short as possible, using a solid ground plane, and placing a 0.1uF bypass capacitor between the VCC and GND pins. Additionally, it's recommended to use a separate analog ground plane and to keep the analog and digital grounds separate.
-
To ensure proper power-up and initialization, the MAX504CSD+T requires a single 5V supply voltage (VCC) and a digital input voltage (VIN) that meets the specified voltage range. The device also requires a proper reset sequence, which involves holding the RESET pin low for at least 100ns and then releasing it to allow the device to initialize.
-
The MAX504CSD+T has an operating temperature range of -40°C to +85°C, making it suitable for use in a wide range of industrial and commercial applications.
-
To troubleshoot issues with the MAX504CSD+T, start by verifying the input voltage and current, checking for proper PCB layout and component placement, and ensuring that the device is properly powered up and initialized. Use an oscilloscope to measure the output voltage and current, and check for any signs of oscillation or instability. Consult the datasheet and application notes for additional troubleshooting guidance.
-
Yes, the MAX504CSD+T is designed to meet the requirements of high-reliability and safety-critical applications, such as industrial control systems, medical devices, and automotive systems. The device is built with high-quality materials and manufacturing processes, and is tested to ensure compliance with relevant industry standards and regulations.