-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1A, 76V, High-Efficiency MAXPower Step-Down DC-DC Converter, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5035DASA+ by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y4945
|
Newark | Ic, Step Down Dc-Dc Converter, Smd, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:7.5V, Input Voltage Max:76V, Max Output Current:1A, Ic Case/Package:Soic, No. Of Pins:8Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices MAX5035DASA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1227 |
|
$3.2800 / $6.0500 | Buy Now |
DISTI #
700-MAX5035DASA
|
Mouser Electronics | Switching Voltage Regulators 1A, 76V, High-Efficiency MAXPower Step-D RoHS: Compliant | 2257 |
|
$3.4400 / $7.8600 | Buy Now |
|
Analog Devices Inc | 1A, 76V, High-Efficiency MAXPo Package Multiple: 1 | 5069 |
|
$3.4157 / $6.0500 | Buy Now |
DISTI #
MAX5035DASA+
|
TME | PMIC, DC/DC converter, Uin: 7.5÷76VDC, Uout: 1.25÷13.2VDC, 1A, SO8 Min Qty: 1 | 345 |
|
$2.6000 / $3.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX5035DASA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5035DASA+
Analog Devices Inc
1A, 76V, High-Efficiency MAXPower Step-Down DC-DC Converter, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, LEAD FREE, MS-012-AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2003-11-05 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 7.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 137 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX5035DASA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5035DASA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX5035DUSA+T | Maxim Integrated Products | $3.5532 | Switching Regulator, Voltage-mode, 2.5A, 137kHz Switching Freq-Max, BICMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012-AA, SOIC-8 | MAX5035DASA+ vs MAX5035DUSA+T |
MAX5035DASA+T | Maxim Integrated Products | $3.6761 | Switching Regulator, Voltage-mode, 2.5A, 137kHz Switching Freq-Max, BICMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012-AA, SOIC-8 | MAX5035DASA+ vs MAX5035DASA+T |
MAX5035DUSA+ | Maxim Integrated Products | Check for Price | Switching Regulator, Voltage-mode, 2.5A, 137kHz Switching Freq-Max, BICMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012-AA, SOIC-8 | MAX5035DASA+ vs MAX5035DUSA+ |
MAX5035DUSA-T | Maxim Integrated Products | Check for Price | Switching Regulator, Voltage-mode, 2.5A, 135kHz Switching Freq-Max, BICMOS, PDSO8, SOP-8 | MAX5035DASA+ vs MAX5035DUSA-T |
MAX5035DUSA | Maxim Integrated Products | Check for Price | Switching Regulator, Voltage-mode, 2.5A, 135kHz Switching Freq-Max, BICMOS, PDSO8, SOP-8 | MAX5035DASA+ vs MAX5035DUSA |
MAX5035DASA | Maxim Integrated Products | Check for Price | Switching Regulator, Voltage-mode, 2.5A, 137kHz Switching Freq-Max, BICMOS, PDSO8, SOP-8 | MAX5035DASA+ vs MAX5035DASA |
The recommended layout and placement for the MAX5035DASA+ involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it's recommended to place the device away from high-current carrying traces and to use a low-ESR capacitor for the output capacitor.
To ensure the MAX5035DASA+ is stable and doesn't oscillate, make sure to follow the recommended layout and placement guidelines, use a sufficient output capacitor with a low ESR, and ensure that the input voltage is within the recommended range. Additionally, it's recommended to add a small ceramic capacitor (e.g. 10nF) between the FB pin and GND to improve stability.
The maximum input voltage that the MAX5035DASA+ can handle is 28V. However, it's recommended to operate the device within the recommended input voltage range of 4.5V to 23V to ensure reliable operation and to prevent damage to the device.
The MAX5035DASA+ is rated for operation up to 125°C. However, it's recommended to derate the device's performance and ensure that the junction temperature is within the recommended range to prevent thermal shutdown and ensure reliable operation.
The output voltage of the MAX5035DASA+ can be calculated using the following formula: VOUT = 0.8V x (1 + R1/R2), where R1 and R2 are the resistors connected to the FB pin. The output voltage can be adjusted by changing the values of R1 and R2.