Part Details for MAX5035BASA/V+ by Maxim Integrated Products
Results Overview of MAX5035BASA/V+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5035BASA/V+ Information
MAX5035BASA/V+ by Maxim Integrated Products is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX5035BASA/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX5035BASA/V+-ND
|
DigiKey | IC REG BUCK 5V 1A 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
114 In Stock |
|
$8.9274 / $14.3700 | Buy Now |
Part Details for MAX5035BASA/V+
MAX5035BASA/V+ CAD Models
MAX5035BASA/V+ Part Data Attributes
|
MAX5035BASA/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5035BASA/V+
Maxim Integrated Products
Switching Regulator, Voltage-mode, 2.5A, 137kHz Switching Freq-Max, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO HAS A CONTROL TECHNIQUE OF PFM | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 7.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 137 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX5035BASA/V+
This table gives cross-reference parts and alternative options found for MAX5035BASA/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5035BASA/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX5035DASA/V+ | Maxim Integrated Products | Check for Price | Switching Regulator, Voltage-mode, 2.5A, 137kHz Switching Freq-Max, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 | MAX5035BASA/V+ vs MAX5035DASA/V+ |
MAX5035DASA/V+ | Analog Devices Inc | Check for Price | 1A, 76V, High-Efficiency MAXPower Step-Down DC-DC Converter, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | MAX5035BASA/V+ vs MAX5035DASA/V+ |
MAX5035BASA/V+ Frequently Asked Questions (FAQ)
-
The MAX5035BASA/V+ can operate over a temperature range of -40°C to +125°C.
-
To ensure stability, it is recommended to use a minimum output capacitance of 10µF and a maximum equivalent series resistance (ESR) of 1Ω.
-
The MAX5035BASA/V+ can handle a maximum input voltage of 28V.
-
The output voltage can be calculated using the formula: VOUT = (R1/R2) × (VREF), where R1 and R2 are the resistors in the feedback network, and VREF is the internal reference voltage (1.25V).
-
The quiescent current of the MAX5035BASA/V+ is typically 5mA.