Part Details for MAX500AEPE+ by Analog Devices Inc
Results Overview of MAX500AEPE+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX500AEPE+ Information
MAX500AEPE+ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX500AEPE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX500AEPE
|
Mouser Electronics | Digital to Analog Converters - DAC CMOS, Quad, Serial Interface 8-Bit DAC RoHS: Compliant | 5 |
|
$29.3200 / $45.4000 | Buy Now |
|
Analog Devices Inc | CMOS, Quad, Serial Interface 8 Package Multiple: 1 | 603 |
|
$23.4600 / $29.3248 | Buy Now |
Part Details for MAX500AEPE+
MAX500AEPE+ CAD Models
MAX500AEPE+ Part Data Attributes
|
MAX500AEPE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX500AEPE+
Analog Devices Inc
CMOS, Quad, Serial Interface 8-Bit DAC, 16-PDIP-300_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-PDIP-300_MIL | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-24 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Settling Time-Max | 4.5 µs | |
Settling Time-Nom (tstl) | 2.5 µs | |
Supply Current-Max | 22 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX500AEPE+
This table gives cross-reference parts and alternative options found for MAX500AEPE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX500AEPE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX500ACPE+ | Maxim Integrated Products | $19.7084 | D/A Converter, 1 Func, Serial Input Loading, 2.5us Settling Time, PDIP16, PLASTIC, DIP-16 | MAX500AEPE+ vs MAX500ACPE+ |
MAX500AEPE | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 2.5us Settling Time, PDIP16, PLASTIC, DIP-16 | MAX500AEPE+ vs MAX500AEPE |
MAX500BCPE+ | Analog Devices Inc | Check for Price | CMOS, Quad, Serial Interface 8-Bit DAC, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | MAX500AEPE+ vs MAX500BCPE+ |
MAX500BEPE | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 2.5us Settling Time, PDIP16, PLASTIC, DIP-16 | MAX500AEPE+ vs MAX500BEPE |
MAX500BEJE | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 2.5us Settling Time, CDIP16, CERAMIC, DIP-16 | MAX500AEPE+ vs MAX500BEJE |
MAX500BMJE | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 2.5us Settling Time, CDIP16, CERAMIC, DIP-16 | MAX500AEPE+ vs MAX500BMJE |