Part Details for MAX5008CUB+ by Analog Devices Inc
Results Overview of MAX5008CUB+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5008CUB+ Information
MAX5008CUB+ by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX5008CUB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5008CUB
|
Mouser Electronics | Switching Voltage Regulators Regulated 5V USB Charge Pump with Progra RoHS: Compliant | 100 |
|
$5.8400 / $10.2700 | Buy Now |
|
Analog Devices Inc | Regulated 5V USB Charge Pump w Package Multiple: 1 | 269 |
|
$4.5400 / $11.1500 | Buy Now |
Part Details for MAX5008CUB+
MAX5008CUB+ CAD Models
MAX5008CUB+ Part Data Attributes
|
MAX5008CUB+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5008CUB+
Analog Devices Inc
Regulated 5V USB Charge Pump with Programmable Current Limit, 10-MINI_SO-N/A, 10 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-MINI_SO-N/A | |
Package Description | MICRO MAX PACKAGE-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-05-22 | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.95 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.125 A | |
Output Voltage1-Max | 5.3 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 3 mm |
Alternate Parts for MAX5008CUB+
This table gives cross-reference parts and alternative options found for MAX5008CUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5008CUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX5008CUB+T | Maxim Integrated Products | Check for Price | Fixed Positive Standard Regulator, 5VBICMOS, PDSO10, MICRO MAX PACKAGE-10 | MAX5008CUB+ vs MAX5008CUB+T |
MAX5008CUB+T | Analog Devices Inc | Check for Price | Regulated 5V USB Charge Pump with Programmable Current Limit, 10-MINI_SO-N/A, 10 Pins, 0 to 70C | MAX5008CUB+ vs MAX5008CUB+T |
MAX5008CUB+ | Maxim Integrated Products | Check for Price | Fixed Positive Standard Regulator, 5VBICMOS, PDSO10, MICRO MAX PACKAGE-10 | MAX5008CUB+ vs MAX5008CUB+ |