Part Details for MAX5003EEE+ by Maxim Integrated Products
Results Overview of MAX5003EEE+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5003EEE+ Information
MAX5003EEE+ by Maxim Integrated Products is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX5003EEE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX5003EEE+-ND
|
DigiKey | IC REG CTRLR BUCK 16QSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
100 In Stock |
|
$4.7125 / $6.9400 | Buy Now |
Part Details for MAX5003EEE+
MAX5003EEE+ CAD Models
MAX5003EEE+ Part Data Attributes
|
MAX5003EEE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5003EEE+
Maxim Integrated Products
Switching Controller, Voltage-mode, 1A, 300kHz Switching Freq-Max, PDSO16, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 1999-12-16 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 7.4 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 300 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX5003EEE+
This table gives cross-reference parts and alternative options found for MAX5003EEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5003EEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX5003CEE+T | Maxim Integrated Products | Check for Price | Switching Controller, Voltage-mode, 1A, 300kHz Switching Freq-Max, PDSO16, QSOP-16 | MAX5003EEE+ vs MAX5003CEE+T |
MAX5003EEE+T | Analog Devices Inc | Check for Price | High-Voltage PWM Power-Supply Controller, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | MAX5003EEE+ vs MAX5003EEE+T |
MAX5003CEE+ | Maxim Integrated Products | Check for Price | Switching Controller, Voltage-mode, 1A, 300kHz Switching Freq-Max, PDSO16, QSOP-16 | MAX5003EEE+ vs MAX5003CEE+ |
MAX5003EEE+ | Analog Devices Inc | Check for Price | High-Voltage PWM Power-Supply Controller, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | MAX5003EEE+ vs MAX5003EEE+ |
MAX5003EEE-T | Maxim Integrated Products | Check for Price | Switching Controller, Voltage-mode, 1A, 300kHz Switching Freq-Max, PDSO16, QSOP-16 | MAX5003EEE+ vs MAX5003EEE-T |
MAX5003EEE+ Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX5003EEE+ involves keeping the input and output traces as short as possible, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is also recommended.
-
To ensure stability, make sure to follow the recommended PCB layout, use the correct output capacitor value and type, and ensure that the input voltage is within the recommended range. Additionally, adding a small series resistor (e.g. 1-2 ohms) between the output and the output capacitor can help to dampen oscillations.
-
The MAX5003EEE+ can handle input voltages up to 6V, but it's recommended to keep the input voltage below 5.5V to ensure reliable operation and to prevent damage to the device.
-
The MAX5003EEE+ is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's recommended to derate the output current and to ensure good thermal management to prevent overheating.
-
The output voltage ripple of the MAX5003EEE+ can be calculated using the formula: ΔVout = (Iout * ESL) / (Cout * fsw), where ESL is the equivalent series inductance of the output capacitor, Cout is the output capacitance, and fsw is the switching frequency.