Part Details for MAX489ECSD+T by Analog Devices Inc
Results Overview of MAX489ECSD+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX489ECSD+T Information
MAX489ECSD+T by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX489ECSD+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4581
|
Newark | Rs422/Rs485 Txrx, 250Kbps, 5.25V, Nsoic, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Full Duplex, Data Rate Max:250Kbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25Vrohs Compliant: Yes |Analog Devices MAX489ECSD+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12 |
|
$1.0300 | Buy Now |
DISTI #
700-MAX489ECSDT
|
Mouser Electronics | RS-422/RS-485 Interface IC 15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers RoHS: Compliant | 1915 |
|
$3.0100 / $5.8000 | Buy Now |
|
Analog Devices Inc | ±15kV ESD-Protected, Slew-Rate Min Qty: 1 Package Multiple: 1 | 495 |
|
$2.4100 / $7.3500 | Buy Now |
Part Details for MAX489ECSD+T
MAX489ECSD+T CAD Models
MAX489ECSD+T Part Data Attributes
|
MAX489ECSD+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX489ECSD+T
Analog Devices Inc
±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 14-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, LEAD FREE, MS-012B, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1995-09-23 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2000 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2000 ns | |
Width | 3.9 mm |
Alternate Parts for MAX489ECSD+T
This table gives cross-reference parts and alternative options found for MAX489ECSD+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX489ECSD+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX489ESD+T | Analog Devices Inc | $2.9059 | Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | MAX489ECSD+T vs MAX489ESD+T |
MAX489ESD+ | Analog Devices Inc | $4.1046 | Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | MAX489ECSD+T vs MAX489ESD+ |
MAX489EESD+ | Analog Devices Inc | $6.9226 | ±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | MAX489ECSD+T vs MAX489EESD+ |
MAX489ESD-T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, SOIC-14 | MAX489ECSD+T vs MAX489ESD-T |
MAX489EESD | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO14, 0.150 INCH, MS-012B, SOIC-14 | MAX489ECSD+T vs MAX489EESD |
MAX489ESD+ | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, 0.150 INCH, SOIC-14 | MAX489ECSD+T vs MAX489ESD+ |
MAX489CSD-T | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO14, SOIC-14 | MAX489ECSD+T vs MAX489CSD-T |
MAX489EESD+ | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012B, SOIC-14 | MAX489ECSD+T vs MAX489EESD+ |
MAX489ECSD+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX489ECSD+T involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and EMI. Additionally, it's recommended to place the device near the signal sources and use shielding to protect the device from external noise.
-
To ensure proper powering and decoupling of the MAX489ECSD+T, use a high-quality power supply with low noise and ripple, and decouple the device with 0.1uF and 10uF capacitors between the power pins and ground. Additionally, use a 1uF capacitor between the analog and digital power pins to reduce noise coupling.
-
The MAX489ECSD+T can support data rates up to 100Mbps, but the actual data rate achievable depends on the specific application, PCB layout, and noise environment. It's recommended to consult the datasheet and application notes for more information on achieving high-speed data transmission.
-
To troubleshoot common issues with the MAX489ECSD+T, start by checking the power supply and decoupling, then verify the signal integrity and noise levels on the PCB. Use oscilloscopes and logic analyzers to debug the device and identify the root cause of the issue. Consult the datasheet and application notes for more information on troubleshooting techniques.
-
The MAX489ECSD+T is a 3.3V or 5V device, and it's compatible with other logic families such as TTL or CMOS, but level shifting may be required to ensure proper signal translation. Consult the datasheet and application notes for more information on interfacing with other logic families.