-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1000 Base-T, ±15kV ESD Protection LAN Switches, 36-LFCSP-6X6X0.75, 36 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4892EETX+ by Analog Devices Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4892EETX
|
Mouser Electronics | Analog Switch ICs 1000 Base-T, 15kV ESD Protection LAN Sw RoHS: Compliant | 150 |
|
$5.4000 / $9.3200 | Buy Now |
|
Analog Devices Inc | 1000 Base-T, ±15kV ESD Protect Package Multiple: 1 | 444 |
|
$5.6011 / $9.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4892EETX+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4892EETX+
Analog Devices Inc
1000 Base-T, ±15kV ESD Protection LAN Switches, 36-LFCSP-6X6X0.75, 36 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 36-LFCSP-6X6X0.75 | |
Package Description | 6 X 6 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WJJD-1, TQFN-36 | |
Pin Count | 36 | |
Manufacturer Package Code | 36-LFCSP-6X6X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2006-08-16 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | LAN SWITCHING CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for MAX4892EETX+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4892EETX+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4892EETX-T | Maxim Integrated Products | Check for Price | LAN Switching Circuit, BICMOS, 6 X 6 MM, 0.80 MM HEIGHT, MO-220WJJD-1, TQFN-36 | MAX4892EETX+ vs MAX4892EETX-T |
MAX4892EETX+T | Analog Devices Inc | Check for Price | 1000 Base-T, ±15kV ESD Protection LAN Switches, 36-LFCSP-6X6X0.75, 36 Pins, -40 to 85C | MAX4892EETX+ vs MAX4892EETX+T |
MAX4892EETX | Maxim Integrated Products | Check for Price | LAN Switching Circuit, BICMOS, 6 X 6 MM, 0.80 MM HEIGHT, MO-220WJJD-1, TQFN-36 | MAX4892EETX+ vs MAX4892EETX |
The recommended PCB layout for the MAX4892EETX+ is to use a 4-layer board with a solid ground plane, and to keep the analog and digital signals separate. Additionally, it's recommended to use a low-ESR capacitor for the VCC bypass and to keep the traces as short as possible.
To ensure proper power-up and power-down of the MAX4892EETX+, it's recommended to follow a controlled power-up sequence, where VCC is powered up before the input signals, and to use a power-on reset (POR) circuit to ensure the device is properly reset during power-up.
The maximum operating temperature range for the MAX4892EETX+ is -40°C to +125°C, but it's recommended to operate the device within a temperature range of -20°C to +85°C for optimal performance and reliability.
To troubleshoot issues with the MAX4892EETX+, it's recommended to use a logic analyzer or oscilloscope to monitor the input and output signals, and to check the power supply voltage and current. Additionally, it's recommended to consult the datasheet and application notes for troubleshooting guidelines.
The MAX4892EETX+ is a commercial-grade device, but it can be used in high-reliability or safety-critical applications with proper design, testing, and validation. It's recommended to consult with Analog Devices Inc. for specific guidance and to follow industry standards and regulations for high-reliability and safety-critical applications.