-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX487ECSA+T by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4558
|
Newark | Rs422/Rs485 Txrx, 250Kbps, 5.25V, Nsoic, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:250Kbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25Vrohs Compliant: Yes |Analog Devices MAX487ECSA+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3 |
|
$0.7910 | Buy Now |
DISTI #
700-MAX487ECSAT
|
Mouser Electronics | RS-422/RS-485 Interface IC 15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers RoHS: Compliant | 0 |
|
$2.9200 / $5.7100 | Order Now |
|
Analog Devices Inc | ±15kV ESD-Protected, Slew-Rate Min Qty: 1 Package Multiple: 1 | 610 |
|
$2.3400 / $7.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX487ECSA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX487ECSA+T
Analog Devices Inc
±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, LEAD FREE, MS-012A, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1995-09-23 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2000 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2000 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX487ECSA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX487ECSA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN75LBC176ADR | Texas Instruments | $1.3914 | Differential Bus Transceiver 8-SOIC 0 to 70 | MAX487ECSA+T vs SN75LBC176ADR |
SN75LBC176AD | Texas Instruments | $1.7158 | Differential Bus Transceiver 8-SOIC 0 to 70 | MAX487ECSA+T vs SN75LBC176AD |
MAX487ECSA+ | Maxim Integrated Products | $4.0021 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012A, SOIC-8 | MAX487ECSA+T vs MAX487ECSA+ |
SN75LBC176ADRG4 | Texas Instruments | Check for Price | Differential Bus Transceiver 8-SOIC 0 to 70 | MAX487ECSA+T vs SN75LBC176ADRG4 |
MAX487ECSA-T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | MAX487ECSA+T vs MAX487ECSA-T |
SN75LBC176ADG4 | Texas Instruments | Check for Price | Differential Bus Transceiver 8-SOIC 0 to 70 | MAX487ECSA+T vs SN75LBC176ADG4 |
A good layout and routing practice for the MAX487ECSA+T is to keep the transmitter and receiver sections separate, use a ground plane, and keep the signal traces short and away from noise sources. Additionally, use a common-mode choke or ferrite bead to filter out high-frequency noise.
To ensure reliable communication in noisy environments, use a robust transceiver like the MAX487ECSA+T, which has built-in noise filtering and immunity to electromagnetic interference (EMI). Additionally, use a shielded cable, twisted pair wiring, and implement error-checking and correction mechanisms in your communication protocol.
The maximum cable length supported by the MAX487ECSA+T depends on the baud rate, cable quality, and noise environment. As a general guideline, the MAX487ECSA+T can support cable lengths up to 1000 meters at lower baud rates (e.g., 9600bps) and up to 100 meters at higher baud rates (e.g., 115200bps).
The MAX487ECSA+T is a half-duplex transceiver by default, but it can be configured for full-duplex operation by connecting the RTS (Request to Send) input to the CTS (Clear to Send) output. This allows the transmitter and receiver to operate simultaneously.
The power consumption of the MAX487ECSA+T depends on the operating mode and supply voltage. In normal operation, the device consumes around 10mA. To reduce power consumption, use the shutdown mode (SD input) to disable the device when not in use, and consider using a lower supply voltage (e.g., 3.3V instead of 5V).