Part Details for MAX485EESA+T by Analog Devices Inc
Results Overview of MAX485EESA+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX485EESA+T Information
MAX485EESA+T by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX485EESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX485EESAT
|
Mouser Electronics | RS-422/RS-485 Interface IC 15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers RoHS: Compliant | 4033 |
|
$3.8300 / $6.8400 | Buy Now |
|
Analog Devices Inc | ±15kV ESD-Protected, Slew-Rate Min Qty: 1 Package Multiple: 1 | 732 |
|
$2.9000 / $8.4100 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 39 |
|
RFQ |
Part Details for MAX485EESA+T
MAX485EESA+T CAD Models
MAX485EESA+T Part Data Attributes
|
MAX485EESA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX485EESA+T
Analog Devices Inc
±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, LEAD FREE, MS-012A, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1995-09-23 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 60 ns | |
Width | 3.9 mm |
Alternate Parts for MAX485EESA+T
This table gives cross-reference parts and alternative options found for MAX485EESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX485EESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
THVD1419DR | Texas Instruments | $1.6397 | 3.3-V to 5-V RS-485 transceiver with surge protection 8-SOIC -40 to 125 | MAX485EESA+T vs THVD1419DR |
ADM1485ARZ-REEL | Analog Devices Inc | $3.8588 | 5 V, High Speed (30 Mbps), Low Power, Half Duplex EIA RS-485 Transceiver | MAX485EESA+T vs ADM1485ARZ-REEL |
ADM1485ARZ-REEL7 | Analog Devices Inc | $3.8968 | 5 V, High Speed (30 Mbps), Low Power, Half Duplex EIA RS-485 Transceiver | MAX485EESA+T vs ADM1485ARZ-REEL7 |
MAX485EESA+T | Maxim Integrated Products | $4.8060 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012A, SOIC-8 | MAX485EESA+T vs MAX485EESA+T |
MAX3082ECSA-T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, SO-8 | MAX485EESA+T vs MAX3082ECSA-T |
LTC1485CS8 | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | MAX485EESA+T vs LTC1485CS8 |
ADM485AR-REEL | Analog Devices Inc | Check for Price | 5 V, Low Power, 5 Mbps, Half Duplex EIA RS-485 Transceiver | MAX485EESA+T vs ADM485AR-REEL |
MAX1487ESA+T | Analog Devices Inc | Check for Price | Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX485EESA+T vs MAX1487ESA+T |
MAX485CSA-T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, SOIC-8 | MAX485EESA+T vs MAX485CSA-T |
MAX485EESA+T Frequently Asked Questions (FAQ)
-
The MAX485EESA+T can support data rates up to 2.5 Mbps, making it suitable for high-speed serial communication applications.
-
The MAX485EESA+T has a high common-mode voltage range of ±15V, allowing it to operate in noisy environments and providing excellent common-mode rejection.
-
The MAX485EESA+T has a low quiescent current of 300 μA, making it suitable for power-sensitive applications. It also has a shutdown mode that reduces the current consumption to 1 μA.
-
Yes, the MAX485EESA+T is compatible with other RS-485 transceivers and can be used in existing RS-485 networks.
-
The MAX485EESA+T has a high output impedance in shutdown mode, which prevents bus contention and allows multiple devices to share the same bus.